Part Details for PIC16F77T-I/L by Microchip Technology Inc
Overview of PIC16F77T-I/L by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F77T-I/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C7576
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Plcc-44, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16F77T-I/L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7100 | Buy Now |
DISTI #
PIC16F77T-I/L-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44PLCC Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6000 | Buy Now |
DISTI #
PIC16F77T-I/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC T/R - Bulk (Alt: PIC16F77T-I/L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.4800 / $7.7500 | Buy Now |
DISTI #
579-PIC16F77T-I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 0 |
|
$7.6000 | Order Now |
DISTI #
PIC16F77T-I/L
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 8K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$6.9100 / $7.7500 | Buy Now |
DISTI #
70573513
|
RS | 14 KB Flash, 368 RAM, 33 I/O | Microchip Technology Inc. PIC16F77T-I/L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1800 / $15.5000 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 368 B RAM 20 MHz SMT 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$7.9800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 14KB (8K x 14) FLASH - 368 x 8 RAM - 4 to 5.5V - 44-PLCC (16.59x16.59) - T&R. RoHS: Compliant | 1500 Factory Stock |
|
$7.5500 / $20.6700 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$8.8448 / $12.4380 | Buy Now |
Part Details for PIC16F77T-I/L
PIC16F77T-I/L CAD Models
PIC16F77T-I/L Part Data Attributes:
|
PIC16F77T-I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F77T-I/L
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F77T-I/L
This table gives cross-reference parts and alternative options found for PIC16F77T-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F77T-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F77T-I/LVAO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F77T-I/L vs PIC16F77T-I/LVAO |
PIC16F77TI/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F77T-I/L vs PIC16F77TI/L |
PIC16F77I/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F77T-I/L vs PIC16F77I/L |
PIC16F77-I/L030 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F77T-I/L vs PIC16F77-I/L030 |
PIC16F77-I/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F77T-I/L vs PIC16F77-I/L |
PIC16F77-I/LVAO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F77T-I/L vs PIC16F77-I/LVAO |