Part Details for PIC16F819T-I/SSTSL by Microchip Technology Inc
Overview of PIC16F819T-I/SSTSL by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F819T-I/SSTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7219
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-20, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC16F819T-I/SSTSL Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2600 | Buy Now |
DISTI #
PIC16F819T-ISSTSL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6250 | Buy Now |
DISTI #
PIC16F819T-I/SSTSL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F819T-I/SSTSL) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.1111 | Buy Now |
DISTI #
579-PIC16F819TISSTSL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5 KB 256 RAM 16I/O RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
DISTI #
PIC16F819T-I/SSTSL
|
Microchip Technology Inc | 20 Pin, 3.5KB Enh Flash, 256 RAM, 16 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$3.4200 / $4.0500 | Buy Now |
DISTI #
70573363
|
RS | 3.5 KB Flash, 256 RAM, 16 I/O | Microchip Technology Inc. PIC16F819T-I/SSTSL RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 / $9.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16I/O - 3.5KB(2K x 14) FLASH - 256 x 8 EEPROM -256x8 RAM -Internal RC Oscillator -4 to 5.5V -20-SSOP -T&R. RoHS: Compliant | 1600 Factory Stock |
|
$4.7400 / $13.3200 | Buy Now |
DISTI #
PIC16F819T-I/SSTSL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F819T-I/SSTSL) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.1111 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 3.5KB FLASH 20SSOP | 1600 |
|
RFQ |
Part Details for PIC16F819T-I/SSTSL
PIC16F819T-I/SSTSL CAD Models
PIC16F819T-I/SSTSL Part Data Attributes:
|
PIC16F819T-I/SSTSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F819T-I/SSTSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F819T-I/SSTSL
This table gives cross-reference parts and alternative options found for PIC16F819T-I/SSTSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F819T-I/SSTSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F819-I/SSG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F819T-I/SSTSL vs PIC16F819-I/SSG |
PIC16F819T-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F819T-I/SSTSL vs PIC16F819T-I/SS |
PIC16F819-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F819T-I/SSTSL vs PIC16F819-I/SS |
PIC16LF819T-I/SS | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F819T-I/SSTSL vs PIC16LF819T-I/SS |
PIC16F819T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F819T-I/SSTSL vs PIC16F819T-I/SSVAO |
PIC16F819-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F819T-I/SSTSL vs PIC16F819-I/SSVAO |
PIC16LF819T-I/SSTSL | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | Microchip Technology Inc | PIC16F819T-I/SSTSL vs PIC16LF819T-I/SSTSL |
PIC16LF819-I/SS | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F819T-I/SSTSL vs PIC16LF819-I/SS |
PIC16F819T-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F819T-I/SSTSL vs PIC16F819T-E/SS |