-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7410
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 44, Lcc Rohs Compliant: Yes |Microchip PIC16F871-I/L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$5.8400 / $6.2900 | Buy Now |
DISTI #
19C7276
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Plcc-44, Product Range:Pic16 Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:3.5Kb, Ram Memory Size:128Byte, No. Of Pins:44Pins, Mcu Case Style:Lcc, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16F871-I/L Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.7800 | Buy Now |
DISTI #
PIC16F871-I/L-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
106 In Stock |
|
$5.6200 / $6.0500 | Buy Now |
DISTI #
PIC16F871-I/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16F871-I/L) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.6200 / $6.0500 | Buy Now |
DISTI #
579-PIC16F871-I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O RoHS: Compliant | 185 |
|
$5.6200 / $5.8500 | Buy Now |
DISTI #
PIC16F871-I/L
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 2K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3480 Alternates Available |
|
$4.9500 / $6.0500 | Buy Now |
DISTI #
70413588
|
RS | Microcontroller, PIC16F871-I/L 20MHz | Microchip Technology Inc. PIC16F871-I/L RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9100 / $9.3100 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Container: Tube | 0Tube |
|
$5.5100 / $5.7500 | Buy Now |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Container: Tube | 0Tube |
|
$5.5100 / $5.6300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant | 0 |
|
$4.9900 / $7.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F871-I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F871-I/L
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | PLCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F871-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F871-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F871-E/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F871-I/L vs PIC16F871-E/L |
PIC16F871T/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16F871-I/L vs PIC16F871T/L |
PIC16F871T-E/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F871-I/L vs PIC16F871T-E/L |
PIC16F871T-I/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F871-I/L vs PIC16F871T-I/L |
PIC16F871/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16F871-I/L vs PIC16F871/L |