Part Details for PIC16F871-I/P by Microchip Technology Inc
Overview of PIC16F871-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F871-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7411
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 40, Dip Rohs Compliant: Yes |Microchip PIC16F871-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3600 / $4.5200 | Buy Now |
DISTI #
PIC16F871-I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2300 In Stock |
|
$4.1900 / $4.3500 | Buy Now |
DISTI #
PIC16F871-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F871-I/P) RoHS: Compliant Min Qty: 130 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.2778 / $4.3500 | Buy Now |
DISTI #
579-PIC16F871-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O RoHS: Compliant | 0 |
|
$4.1900 / $4.3500 | Order Now |
DISTI #
PIC16F871-I/P
|
Microchip Technology Inc | MCU CMOS 40 LD 20MHZ 2K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1982 Alternates Available |
|
$3.9200 / $4.3500 | Buy Now |
DISTI #
70045593
|
RS | 40-Pin, 7 KB Flash, 128 RAM, 33 I/O | Microchip Technology Inc. PIC16F871-I/P RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.8600 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 82Tube |
|
$4.8100 / $5.5600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant |
150 In Stock 2140 Factory Stock |
|
$4.0100 / $4.4400 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.6600 | Buy Now |
Part Details for PIC16F871-I/P
PIC16F871-I/P CAD Models
PIC16F871-I/P Part Data Attributes
|
PIC16F871-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F871-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F871-I/P
This table gives cross-reference parts and alternative options found for PIC16F871-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F871-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F871/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16F871-I/P vs PIC16F871/P |
PIC16F871-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC16F871-I/P vs PIC16F871-E/P |