Datasheets
PIC16F871-I/PT by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44

Part Details for PIC16F871-I/PT by Microchip Technology Inc

Overview of PIC16F871-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F871-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 97K7412
Newark 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 44, Tqfp Rohs Compliant: Yes |Microchip PIC16F871-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 820
  • 1 $4.1700
  • 10 $4.1700
  • 25 $4.1700
  • 50 $4.1700
  • 100 $4.1700
$4.1700 Buy Now
DISTI # 28AC0777
Newark Tqfp 7 Kb Flash, 128 Ram, 33 I/O Rohs Compliant: Yes |Microchip PIC16F871-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 26
  • 25 $5.6300
$5.6300 Buy Now
DISTI # PIC16F871-I/PT-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray Temporarily Out of Stock
  • 1 $5.6100
  • 25 $5.5000
  • 100 $5.4100
$5.4100 / $5.6100 Buy Now
DISTI # PIC16F871-I/PT
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC16F871-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tray 26
RFQ
DISTI # 579-PIC16F871-I/PT
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O RoHS: Compliant 3214
  • 1 $5.6100
  • 25 $5.5000
  • 100 $5.4100
  • 250 $5.2900
  • 480 $5.2800
$5.2800 / $5.6100 Buy Now
DISTI # PIC16F871-I/PT
Microchip Technology Inc MCU CMOS 44 LD 20MHZ 2K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 900

Alternates Available
  • 1 $5.6100
  • 25 $5.5000
  • 100 $5.4100
  • 1,000 $5.2400
  • 5,000 $5.0500
$5.0500 / $5.6100 Buy Now
DISTI # 70045594
RS PIC16F871-I/PT,8bit PIC16F Microcontroller,20MHz,3.5kb Flash,44-Pin TQFP | Microchip Technology Inc. PIC16F871-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk 0
  • 160 $6.2900
  • 800 $5.9700
  • 1,600 $5.6600
  • 3,200 $5.3400
$5.3400 / $6.2900 RFQ
Future Electronics PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray 0
Tray
  • 1 $6.4800
  • 5 $6.4300
  • 20 $6.3500
  • 40 $6.3100
  • 100 $6.2100
$6.2100 / $6.4800 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 3.5KB Flash 5V 44-Pin TQFP Tray RoHS: Compliant 410 In Stock
960 Factory Stock
  • 5 $5.7800
  • 25 $5.4700
  • 50 $5.3700
  • 160 $5.2500
  • 320 $5.1600
  • 640 $5.1300
  • 1,120 $5.1000
  • 2,560 $5.0800
$5.0800 / $5.7800 Buy Now
Bristol Electronics   57
RFQ
DISTI # PIC16F871-I/PT
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC16F871-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tray 26
RFQ
DISTI # PIC16F871-I/PT
TME IC: PIC microcontroller, 3.5kB, 20MHz, A/E/USART,ICSP, 4รท5.5VDC Min Qty: 1 0
  • 1 $6.2800
  • 5 $6.1900
  • 25 $5.9700
  • 100 $5.7000
$5.7000 / $6.2800 RFQ
Ameya Holding Limited PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44 1540
RFQ
DISTI # PIC16F871-I/PT
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC16F871-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tray 26
RFQ
NAC 7 KB Flash, 128 RAM, 33 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 800
  • 1 $7.3200
  • 100 $6.6400
  • 500 $6.2300
  • 1,000 $6.0700
$6.0700 / $7.3200 Buy Now
DISTI # PIC16F871-I/PT
Avnet Silica MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 5V 44-Pin TQFP Tray (Alt: PIC16F871-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
Chips Pulse Industry Limited TQFP-44 Pre-ordered MCUs RoHS Purchase Online, Ship Immediately 6
  • 1 $9.6565
  • 10 $8.5513
  • 30 $7.7442
  • 100 $7.1803
$7.1803 / $9.6565 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 30
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now
DISTI # PIC16F871-I/PT
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 5V 44-Pin TQFP Tray (Alt: PIC16F871-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 0 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 9760997
element14 Asia-Pacific MCU, 8BIT, PIC16, 20MHZ, TQFP-44 RoHS: Compliant Min Qty: 1 Container: Each 820
  • 1 $5.8858
  • 25 $5.7610
$5.7610 / $5.8858 Buy Now
DISTI # 1528469
element14 Asia-Pacific MCU, 8BIT, PIC16, 20MHZ, TQFP-44 RoHS: Compliant Min Qty: 1 Container: Reel 0
  • 1 $223.0001
$223.0001 Buy Now
DISTI # 9760997
Farnell MCU, 8BIT, PIC16, 20MHZ, TQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 820
  • 1 $5.6071
  • 25 $5.5696
  • 100 $5.5322
$5.5322 / $5.6071 Buy Now
DISTI # 1528469
Farnell MCU, 8BIT, PIC16, 20MHZ, TQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Reel 0
  • 1 $348.4650
  • 3 $317.2575
$317.2575 / $348.4650 Buy Now
LCSC 3.5KB 4V5.5V PIC 20MHz FLASH 33 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS 5
  • 1 $5.3647
  • 10 $4.7508
  • 30 $4.3024
  • 100 $3.9891
$3.9891 / $5.3647 Buy Now
Master Electronics MCU 8-bit PIC RISC 3.5KB Flash 5V 44-Pin TQFP Tray RoHS: Compliant 410 In Stock
960 Factory Stock
  • 5 $5.7800
  • 25 $5.4700
  • 50 $5.3700
  • 160 $5.2500
  • 320 $5.1600
  • 640 $5.1300
  • 1,120 $5.1000
  • 2,560 $5.0800
$5.0800 / $5.7800 Buy Now

Part Details for PIC16F871-I/PT

PIC16F871-I/PT CAD Models

PIC16F871-I/PT Part Data Attributes

PIC16F871-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F871-I/PT Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels
Number of External Interrupts 1
Number of I/O Lines 33
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 128
RAM (words) 128
ROM (words) 2048
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 20 MHz
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F871-I/PT

This table gives cross-reference parts and alternative options found for PIC16F871-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F871-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F871T-I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871T-I/PT
PIC16F871T/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM PITCH, PLASTIC, TQFP-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871T/PT
PIC16F871/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM PITCH, PLASTIC, TQFP-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871/PT
PIC16F871-E/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871-E/PT
Part Number Description Manufacturer Compare
PIC16F871-E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871-E/P
PIC16F871T/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM PITCH, PLASTIC, TQFP-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871T/PT
PIC16F871-E/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871-E/PT
PIC16F871T-I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871T-I/PT
PIC16F871-E/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871-E/L
PIC16F871-I/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871-I/L
PIC16F871-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871-I/P
PIC16F871T-E/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871T-E/L
PIC16F871T-I/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871T-I/L
PIC16F871/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16F871-I/PT vs PIC16F871/L

PIC16F871-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F871-I/PT by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F871-I/PT by Microchip Technology Inc

  • Please alert me when PIC16F871-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F871-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F871-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for the following PIC16F871-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F871-I/PT.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare PIC16F871-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: