-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7413
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 28, Soic Rohs Compliant: Yes |Microchip PIC16F872-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$4.0600 | Buy Now |
DISTI #
29AC9367
|
Newark | Soic 3.5 Kb Flash, 128 Ram, 22 I/O Rohs Compliant: Yes |Microchip PIC16F872-I/SO Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$4.0600 | Buy Now |
DISTI #
96K3886
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:3.5Kb, Ram Memory Size:128Byte, No. Of Pins:28Pins, Mcu Case Style:Soic Rohs Compliant: Yes |Microchip PIC16F872-I/SO Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 | Buy Now |
DISTI #
PIC16F872-I/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
550 In Stock |
|
Buy Now | |
DISTI #
PIC16F872-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F872-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 169 |
|
RFQ | |
DISTI #
579-PIC16F872-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 1990 |
|
$3.9000 | Buy Now |
DISTI #
PIC16F872-I/SO
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 2K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3300 / $3.8500 | Buy Now |
DISTI #
70045595
|
RS | PIC16F872-I/SO,8bit PIC Microcontroller,20MHz,2Kx14 words,64 B Flash,28-Pin SOIC | Microchip Technology Inc. PIC16F872-I/SO RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.6800 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1767Tube |
|
$3.8300 / $4.4300 | Buy Now |
|
Onlinecomponents.com | PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28 – Speed 20MHz - Flash 2K x 14 bits words – SRAM 128 Bytes – EEPROM 64 Bytes - I/O: 22 – A/D: 10 bit with 05 channels RoHS: Compliant |
837 In Stock |
|
$3.6500 / $4.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F872-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F872-I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 1999-12-02 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F872-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F872-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F872T/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F872-I/SO vs PIC16F872T/SO |
PIC16F872-I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F872-I/SO vs PIC16F872-I/SOVAO |
PIC16F872-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F872-I/SO vs PIC16F872-E/SO |
PIC16F872T-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F872-I/SO vs PIC16F872T-I/SO |
PIC16F872-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F872-I/SO vs PIC16F872-E/SOVAO |
PIC16F872/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F872-I/SO vs PIC16F872/SO |