Part Details for PIC16F874-04I/PQ by Microchip Technology Inc
Overview of PIC16F874-04I/PQ by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F874-04I/PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5062
|
Newark | Mcu, 8Bit, 4Mhz, Mqfp-44, Product Range:Pic16 Family Pic16F87X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Mqfp, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16F874-04I/PQ Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $10.1700 | Buy Now |
DISTI #
PIC16F874-04I/PQ-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44MQFP Min Qty: 96 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1600 | Buy Now |
DISTI #
PIC16F874-04I/PQ
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin MQFP Tray - Trays (Alt: PIC16F874-04I/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$9.0000 / $9.3200 | Buy Now |
DISTI #
579-PIC16F874-04I/PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
DISTI #
PIC16F874-04I/PQ
|
Microchip Technology Inc | MCU CMOS 44 LD 4MHZ 4K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$8.3100 / $9.3200 | Buy Now |
|
Future Electronics | PIC16F Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - MQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$8.8300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 192 x 8 RAM - 4 to 5.5V - 44-MQFP (10x10). RoHS: Compliant | 672 Factory Stock |
|
$10.0300 / $14.6200 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 43 |
|
$12.2988 / $14.9580 | Buy Now | |
DISTI #
PIC16F874-04I/PQ
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin MQFP Tray - Trays (Alt: PIC16F874-04I/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$9.0000 / $9.3200 | Buy Now |
Part Details for PIC16F874-04I/PQ
PIC16F874-04I/PQ CAD Models
PIC16F874-04I/PQ Part Data Attributes
|
PIC16F874-04I/PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F874-04I/PQ
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
RAM (words) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.35 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F874-04I/PQ
This table gives cross-reference parts and alternative options found for PIC16F874-04I/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F874-04I/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F874-04E/PQ | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | Microchip Technology Inc | PIC16F874-04I/PQ vs PIC16F874-04E/PQ |
PIC16F874T-04E/PQ | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | Microchip Technology Inc | PIC16F874-04I/PQ vs PIC16F874T-04E/PQ |
PIC16F874T-04/PQ | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | Microchip Technology Inc | PIC16F874-04I/PQ vs PIC16F874T-04/PQ |
PIC16F874T-04I/PQ | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | Microchip Technology Inc | PIC16F874-04I/PQ vs PIC16F874T-04I/PQ |