There are no models available for this part yet.
Overview of PIC16F874 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PIC16F874 by Microchip Technology Inc
Part Data Attributes for PIC16F874 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
1998-12-01
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F874
This table gives cross-reference parts and alternative options found for PIC16F874. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F874, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F874A-E/L | 8-BIT, FLASH, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16F874 vs PIC16F874A-E/L |
PIC16F874AI/PTG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F874 vs PIC16F874AI/PTG |
PIC16F874AI/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F874 vs PIC16F874AI/L |
PIC16F874ATI/PTG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F874 vs PIC16F874ATI/PTG |
PIC16F874A-I/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F874 vs PIC16F874A-I/L |
PIC16F874ATI/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F874 vs PIC16F874ATI/L |
PIC16F874AT-I/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F874 vs PIC16F874AT-I/L |
PIC16F874AT-I/ML | RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | PIC16F874 vs PIC16F874AT-I/ML |
PIC16F874A-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC16F874 vs PIC16F874A-I/P |
PIC16F874A-E/ML | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | Microchip Technology Inc | PIC16F874 vs PIC16F874A-E/ML |
Related Parts for PIC16F874
-
PIC16F874A-I/LMicrocontrollers
-
FQP10N60CPower Field-Effect Transistors
-
ADS1147IPWAnalog to Digital Converters
-
DAC7612UDigital to Analog Converters
-
OPA4170AIPWROperational Amplifiers
-
LM337BD2TR4GLinear Regulator ICs
-
TC4427COAMOSFET Drivers
-
2N7002Small Signal Field-Effect Transistors
-
C4532X7R1E226M250KCFixed Capacitors