Part Details for PIC16F874A-E/P by Microchip Technology Inc
Overview of PIC16F874A-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F874A-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4661
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,40Pin, plastic Rohs Compliant: Yes |Microchip PIC16F874A-E/P Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 | Buy Now |
DISTI #
PIC16F874A-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 40DIP Min Qty: 110 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5100 | Buy Now |
DISTI #
PIC16F874A-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F874A-E/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.5100 / $6.8900 | Buy Now |
DISTI #
579-PIC16F874A-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 228 |
|
$6.5000 / $6.8900 | Buy Now |
DISTI #
PIC16F874A-E/P
|
Microchip Technology Inc | No description available, Projected EOL: 2034-08-13 RoHS: Compliant pbFree: Yes |
655 Alternates Available |
|
$5.9200 / $6.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.9700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 192 x 8 RAM - 4 to 5.5V - 40-PDIP. RoHS: Compliant | 650 Factory Stock |
|
$6.3600 / $9.1500 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 7KB FLASH 40DIP | 655 |
|
RFQ | |
|
NAC | 7 KB Flash, 192 RAM, 33 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 520 |
|
$6.7900 / $8.1900 | Buy Now |
DISTI #
PIC16F874A-E/P
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 40-Pin PDIP Tube (Alt: PIC16F874A-E/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F874A-E/P
PIC16F874A-E/P CAD Models
PIC16F874A-E/P Part Data Attributes:
|
PIC16F874A-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F874A-E/P
Microchip Technology Inc
8-BIT, FLASH, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.689 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
RAM (words) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F874A-E/P
This table gives cross-reference parts and alternative options found for PIC16F874A-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F874A-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F874A-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC16F874A-E/P vs PIC16F874A-I/P |
PIC16F874AI/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC16F874A-E/P vs PIC16F874AI/P |