Datasheets
PIC16F874AT-I/L by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44

Part Details for PIC16F874AT-I/L by Microchip Technology Inc

Overview of PIC16F874AT-I/L by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F874AT-I/L

Part # Distributor Description Stock Price Buy
DISTI # 92C4665
Newark Mcu, 8Bit, 20Mhz, Lcc-44, Product Range:Pic16 Family Pic16F87X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7.2Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16F874AT-I/L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $7.4000
$7.4000 Buy Now
DISTI # PIC16F874AT-I/L-ND
DigiKey IC MCU 8BIT 7KB FLASH 44PLCC Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $7.3125
$7.3125 Buy Now
DISTI # PIC16F874AT-I/L
Avnet Americas MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 44-Pin PLCC T/R - Tape and Reel (Alt: PIC16F874AT-I/L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $7.4300
  • 25 $7.3100
  • 100 $7.1800
$7.1800 / $7.4300 Buy Now
DISTI # 579-PIC16F874AT-I/L
Mouser Electronics 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant 0
  • 500 $7.3200
$7.3200 Order Now
DISTI # PIC16F874AT-I/L
Microchip Technology Inc MCU CMOS 44 LD 20MHZ 4K FLASH, Projected EOL: 2034-06-04 RoHS: Compliant pbFree: Yes 2500

Alternates Available
  • 1 $7.4300
  • 25 $7.3100
  • 100 $7.1800
  • 1,000 $6.9200
  • 5,000 $6.6300
$6.6300 / $7.4300 Buy Now
DISTI # 70573732
RS 7 KB Flash, 192 RAM, 33 I/O | Microchip Technology Inc. PIC16F874AT-I/L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 500 $14.9200
  • 2,500 $14.1700
  • 5,000 $13.4300
  • 10,000 $12.6800
$12.6800 / $14.9200 RFQ
Future Electronics PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Container: Reel 0
Reel
  • 500 $7.0400
$7.0400 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 192 x 8 RAM - 4 to 5.5V - 44-PLCC (16.59x16.59) - T&R. RoHS: Compliant 2500 Factory Stock
  • 125 $19.8900
  • 250 $10.5300
  • 375 $7.4100
  • 500 $7.2600
$7.2600 / $19.8900 Buy Now
Ameya Holding Limited PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44 2500
RFQ
NAC 7 KB Flash, 192 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 2000
  • 1 $8.6000
  • 100 $7.8000
  • 500 $7.3100
  • 1,000 $7.1300
$7.1300 / $8.6000 Buy Now
DISTI # PIC16F874AT-I/L
Avnet Silica MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 44-Pin PLCC T/R (Alt: PIC16F874AT-I/L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 192 x 8 RAM - 4 to 5.5V - 44-PLCC (16.59x16.59) - T&R. RoHS: Compliant 2500 Factory Stock
  • 125 $19.8900
  • 250 $10.5300
  • 375 $7.4100
  • 500 $7.2600
$7.2600 / $19.8900 Buy Now

Part Details for PIC16F874AT-I/L

PIC16F874AT-I/L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F874AT-I/L Part Data Attributes

PIC16F874AT-I/L Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F874AT-I/L Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code LPCC
Package Description PLASTIC, MO-047, LCC-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Date Of Intro 1998-12-01
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 4 V MINIMUM SUPPLY
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44
JESD-609 Code e3
Length 16.59 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 1
Number of I/O Lines 33
Number of Terminals 44
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
RAM (bytes) 192
RAM (words) 192
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 4.572 mm
Speed 20 MHz
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.59 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F874AT-I/L

This table gives cross-reference parts and alternative options found for PIC16F874AT-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F874AT-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F874ATI/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874ATI/L
PIC16F874A-E/L 8-BIT, FLASH, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, PLASTIC, LCC-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874A-E/L
PIC16F874A-I/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874A-I/L
Part Number Description Manufacturer Compare
PIC16F874A-I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874A-I/PT
PIC16F874AI/PTG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874AI/PTG
PIC16F874A-E/L 8-BIT, FLASH, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, PLASTIC, LCC-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874A-E/L
PIC16F874ATI/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874ATI/L
PIC16F874AI/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874AI/L
PIC16F874A-E/PT 8-BIT, FLASH, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874A-E/PT
PIC16F874A-E/P 8-BIT, FLASH, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874A-E/P
PIC16F874AT-I/ML RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874AT-I/ML
PIC16F874A-E/ML IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874A-E/ML
PIC16F874AT-E/PT IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC Microchip Technology Inc PIC16F874AT-I/L vs PIC16F874AT-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F874AT-I/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F874AT-I/L by Microchip Technology Inc

  • Please alert me when PIC16F874AT-I/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F874AT-I/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F874AT-I/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F874AT-I/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F874AT-I/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F874AT-I/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: