Datasheets
PIC16F876-20/SP by:

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28

Part Details for PIC16F876-20/SP by Microchip Technology Inc

Overview of PIC16F876-20/SP by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F876-20/SP

Part # Distributor Description Stock Price Buy
DISTI # 97K7443
Newark 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 14 Kb, 368 Byte, 28, Ndip Rohs Compliant: Yes |Microchip PIC16F876-20/SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1669
  • 1 $7.6900
  • 10 $7.6300
  • 30 $7.5700
  • 60 $7.5700
  • 105 $7.5700
$7.5700 / $7.6900 Buy Now
DISTI # 29AC9372
Newark Spdip 7 Kb Flash, 368 Ram, 22 I/O Rohs Compliant: Yes |Microchip PIC16F876-20/SP Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 45
  • 10 $7.6300
  • 30 $7.5700
  • 60 $7.5700
  • 105 $7.5700
$7.5700 / $7.6300 Buy Now
DISTI # 12C1951
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ndip-28, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:14Kb, Ram Memory Size:368Byte, No. Of Pins:28Pins, Mcu Case Style:Ndip, Msl:- Rohs Compliant: Yes |Microchip PIC16F876-20/SP Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.3100
$8.3100 Buy Now
DISTI # PIC16F876-20/SP-ND
DigiKey IC MCU 8BIT 14KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 3601
In Stock
  • 1 $7.3900
  • 25 $7.2800
  • 100 $7.2750
$7.2750 / $7.3900 Buy Now
DISTI # PIC16F876-20/SP
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F876-20/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 45
  • 1 $7.3900
  • 25 $7.2800
  • 100 $7.1400
$7.1400 / $7.3900 Buy Now
DISTI # 579-PIC16F87620SP
Mouser Electronics 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant 2447
  • 1 $7.2800
  • 30 $7.2700
$7.2700 / $7.2800 Buy Now
DISTI # PIC16F876-20/SP
Microchip Technology Inc MCU CMOS 28 LD 20MHZ 8K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1755

Alternates Available
  • 1 $7.3900
  • 25 $7.2800
  • 100 $7.1400
  • 1,000 $6.9000
  • 5,000 $6.5900
$6.5900 / $7.3900 Buy Now
DISTI # 70045614
RS 28-Pin 7 KB Flash 368 RAM 22 I/O | Microchip Technology Inc. PIC16F876-20/SP RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk 95
  • 90 $8.7300
  • 450 $8.0300
  • 900 $7.6800
$7.6800 / $8.7300 Buy Now
Future Electronics PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 15 Container: Tube 0
Tube
  • 1 $7.3500
  • 4 $7.2600
  • 15 $7.1700
  • 40 $7.1100
  • 100 $7.0000
$7.0000 / $7.3500 Buy Now
Onlinecomponents.com MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14KB Flash - 28 Pins. RoHS: Compliant 985 In Stock
1770 Factory Stock
  • 15 $7.2700
  • 30 $7.2200
  • 60 $7.1300
  • 105 $7.0900
  • 255 $7.0600
  • 510 $7.0200
  • 1,005 $6.9900
$6.9900 / $7.2700 Buy Now
Bristol Electronics   6
RFQ
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 3
  • 1 $14.8275
  • 2 $9.8850
  • 4 $7.4138
$7.4138 / $14.8275 Buy Now
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 1
  • 1 $9.4971
  • 2 $7.9143
$7.9143 / $9.4971 Buy Now
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 5
  • 1 $18.5625
  • 2 $17.3250
  • 5 $16.5000
$16.5000 / $18.5625 Buy Now
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 4
  • 1 $33.3400
$33.3400 Buy Now
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 1
  • 1 $10.4457
  • 2 $8.7048
$8.7048 / $10.4457 Buy Now
DISTI # PIC16F876-20/SP
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F876-20/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 45
  • 1 $7.3900
  • 25 $7.2800
  • 100 $7.1400
$7.1400 / $7.3900 Buy Now
DISTI # PIC16F876-20/SP
TME IC: PIC microcontroller, 14kB, 20MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 157
  • 1 $10.7000
  • 5 $10.3000
  • 30 $9.4500
  • 105 $8.8400
$8.8400 / $10.7000 Buy Now
Ameya Holding Limited PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28 1785
RFQ
DISTI # PIC16F876-20/SP
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F876-20/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 45
  • 1 $7.3900
  • 25 $7.2800
  • 100 $7.1400
$7.1400 / $7.3900 Buy Now
NAC 7 KB Flash, 368 RAM, 22 I/O - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 1410
  • 1 $8.5600
  • 100 $7.7600
  • 500 $7.2800
  • 1,000 $7.1000
$7.1000 / $8.5600 Buy Now
DISTI # PIC16F876-20/SP
Avnet Silica MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube (Alt: PIC16F876-20/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # PIC16F876-20/SP
EBV Elektronik MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube (Alt: PIC16F876-20/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 9761276
element14 Asia-Pacific MCU, 8BIT, PIC16, 20MHZ, NDIP-28 RoHS: Compliant Min Qty: 1 Container: Each 1669
  • 1 $7.7939
  • 25 $7.6838
$7.6838 / $7.7939 Buy Now
DISTI # 1523959
element14 Asia-Pacific MCU, 8BIT, PIC16, 20MHZ, NDIP-28 RoHS: Compliant Min Qty: 1 Container: Tube 0
  • 1 $118.0537
$118.0537 Buy Now
DISTI # 9761276
Farnell MCU, 8BIT, PIC16, 20MHZ, NDIP-28 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each 1669
  • 1 $11.1393
  • 25 $9.7531
  • 100 $8.0797
$8.0797 / $11.1393 Buy Now
DISTI # 1523959
Farnell MCU, 8BIT, PIC16, 20MHZ, NDIP-28 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Tube 0
  • 1 $67.6100
  • 10 $66.2613
  • 25 $64.9001
  • 50 $63.5514
  • 100 $62.2027
$62.2027 / $67.6100 Buy Now
Master Electronics MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14KB Flash - 28 Pins. RoHS: Compliant 985 In Stock
1770 Factory Stock
  • 15 $7.2700
  • 30 $7.2200
  • 60 $7.1300
  • 105 $7.0900
  • 255 $7.0600
  • 510 $7.0200
  • 1,005 $6.9900
$6.9900 / $7.2700 Buy Now

Part Details for PIC16F876-20/SP

PIC16F876-20/SP CAD Models

PIC16F876-20/SP Part Data Attributes

PIC16F876-20/SP Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F876-20/SP Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1998-12-01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T28
JESD-609 Code e3
Length 34.67 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 22
Number of Terminals 28
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 368
RAM (words) 368
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 4.06 mm
Speed 20 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F876-20/SP

This table gives cross-reference parts and alternative options found for PIC16F876-20/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F876-20/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F876-20I/SP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876-20I/SP
Part Number Description Manufacturer Compare
PIC16F876T-20/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876T-20/L
PIC16F876T-20I/PQ 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-44 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876T-20I/PQ
PIC16F876-20/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876-20/P
PIC16F876-20I/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876-20I/L
PIC16F876-20/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876-20/L
PIC16F876T-20/PQ 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-44 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876T-20/PQ
PIC16F876-20I/SP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876-20I/SP
PIC16F876-20/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876-20/SO
PIC16F876-20I/SOVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876-20I/SOVAO
PIC16F876T-20I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC16F876-20/SP vs PIC16F876T-20I/PT

PIC16F876-20/SP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F876-20/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F876-20/SP by Microchip Technology Inc

  • Please alert me when PIC16F876-20/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F876-20/SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F876-20/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F876-20/SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F876-20/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F876-20/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: