-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F876A-I/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3048 In Stock |
|
$6.0800 | Buy Now |
DISTI #
PIC16F876A-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F876A-I/SS) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.6800 / $6.0000 | Buy Now |
DISTI #
579-PIC16F876A-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant | 1142 |
|
$6.0700 | Buy Now |
DISTI #
PIC16F876A-I/SS
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 8K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5027 Alternates Available |
|
$5.1700 / $6.0000 | Buy Now |
DISTI #
70045619
|
RS | Microchip PIC16F876A-I/SS,8bit PIC Microcontroller,20MHz,14 kB Flash,28-Pin SSOP | Microchip Technology Inc. PIC16F876A-I/SS RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2000 / $7.2900 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 604Tube |
|
$6.0600 / $6.3300 | Buy Now |
|
Onlinecomponents.com | PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package type: SSOP 28– Speed 20MHz - Flash 14.3KBytes – SRAM 368 Bytes – EEPROM 256 Bytes - I/O: 22 – A/D: 10 bit with 05 channels – 02 x RoHS: Compliant |
282 In Stock 6063 Factory Stock |
|
$5.7700 / $6.3300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
PIC16F876A-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F876A-I/SS) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.6800 / $6.0000 | Buy Now |
DISTI #
PIC16F876A-I/SS
|
TME | IC: PIC microcontroller, 14kB, 20MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 | 0 |
|
$6.8900 / $8.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F876A-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F876A-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 4 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
RAM (words) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.98 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F876A-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F876A-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F876AT-E/SS | PIC16F876AT-E/SS | Microchip Technology Inc | PIC16F876A-I/SS vs PIC16F876AT-E/SS |
PIC16F876AT-H/SSVAO | RISC Microcontroller, FLASH, CMOS, PDSO28 | Microchip Technology Inc | PIC16F876A-I/SS vs PIC16F876AT-H/SSVAO |
PIC16F876A-H/SSVAO | RISC Microcontroller, FLASH, CMOS, PDSO28 | Microchip Technology Inc | PIC16F876A-I/SS vs PIC16F876A-H/SSVAO |
PIC16F876A-E/SS | 8-BIT, FLASH, RISC MICROCONTROLLER, PDSO28, 0.208 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16F876A-I/SS vs PIC16F876A-E/SS |