Part Details for PIC16F876AT-E/ML by Microchip Technology Inc
Overview of PIC16F876AT-E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F876AT-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2746
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Qfn-28, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:14.3Kb, Ram Memory Size:368Byte, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:22I/O S, Rohs Compliant: Yes |Microchip PIC16F876AT-E/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1323 |
|
$9.7400 | Buy Now |
DISTI #
92C4685
|
Newark | 28 Pin, 14Kb Enh Flash, 368 Ram, 22 I/O, Rohs Compliant: Yes |Microchip PIC16F876AT-E/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4200 | Buy Now |
DISTI #
PIC16F876AT-E/MLCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6600 / $6.6625 | Buy Now |
DISTI #
PIC16F876AT-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F876AT-E/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.2300 / $6.5700 | Buy Now |
DISTI #
579-PIC16F876AT-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz 8K Flash RoHS: Compliant | 0 |
|
$6.6600 | Order Now |
DISTI #
PIC16F876AT-E/ML
|
Microchip Technology Inc | 28 Pin, 14KB Enh Flash, 368 RAM, 22 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6700 / $6.5700 | Buy Now |
DISTI #
70454125
|
RS | 7 KB Flash, 368 RAM, 22 I/O28 QFN 6x6x0.9mm T/R | Microchip Technology Inc. PIC16F876AT-E/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5500 / $13.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$6.6700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 368 x 8 RAM - 4 to 5.5V - 28-QFN (6x6) - T&R. RoHS: Compliant | 0 |
|
$6.8300 / $19.1900 | Buy Now |
DISTI #
PIC16F876AT-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F876AT-E/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.2300 / $6.5700 | Buy Now |
Part Details for PIC16F876AT-E/ML
PIC16F876AT-E/ML CAD Models
PIC16F876AT-E/ML Part Data Attributes
|
PIC16F876AT-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F876AT-E/ML
Microchip Technology Inc
PIC16F876AT-E/ML
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC28,.24SQ,25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
RAM (words) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F876AT-E/ML
This table gives cross-reference parts and alternative options found for PIC16F876AT-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F876AT-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF876AT-I/ML | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F876AT-E/ML vs PIC16LF876AT-I/ML |
PIC16LF876AI/MLG | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F876AT-E/ML vs PIC16LF876AI/MLG |
PIC16LF876A-I/ML | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F876AT-E/ML vs PIC16LF876A-I/ML |
PIC16F876A-H/MLVAO | RISC Microcontroller, FLASH, CMOS, PQCC28 | Microchip Technology Inc | PIC16F876AT-E/ML vs PIC16F876A-H/MLVAO |
PIC16F876A-E/ML | 8-BIT, FLASH, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F876AT-E/ML vs PIC16F876A-E/ML |