-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, QCC44, QFN-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F877A-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$7.4900 | Buy Now |
DISTI #
PIC16F877A-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F877A-I/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.0100 / $7.4000 | Buy Now |
DISTI #
579-PIC16F877A-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 74 |
|
$7.4800 | Buy Now |
DISTI #
PIC16F877A-I/ML
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 8K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$6.3700 / $7.4000 | Buy Now |
DISTI #
70454136
|
RS | 7 KB Flash, 368 RAM, 33 I/O44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC16F877A-I/ML RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $8.9900 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller- QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 Container: Tube | 0Tube |
|
$7.4700 / $7.5600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube RoHS: Compliant | 1035 Factory Stock |
|
$8.1600 / $11.7200 | Buy Now |
DISTI #
PIC16F877A-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F877A-I/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.0100 / $7.4000 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller- QFN-44 | 1125 |
|
RFQ | |
DISTI #
PIC16F877A-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F877A-I/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.0100 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F877A-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F877A-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, QCC44, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.35SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
RAM (words) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F877A-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F877A-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F877A-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, QCC44, QFN-44 | Microchip Technology Inc | PIC16F877A-I/ML vs PIC16F877A-E/ML |
PIC16LF877A-I/ML | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, QCC44, QFN-44 | Microchip Technology Inc | PIC16F877A-I/ML vs PIC16LF877A-I/ML |