Part Details for PIC16F88-E/SO by Microchip Technology Inc
Overview of PIC16F88-E/SO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F88-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4723
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-18, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:18Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F88-E/SO Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 | Buy Now |
DISTI #
PIC16F88-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1 In Stock |
|
$5.3100 | Buy Now |
DISTI #
PIC16F88-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube - Bulk (Alt: PIC16F88-E/SO) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9700 / $5.2600 | Buy Now |
DISTI #
579-PIC16F88-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O RoHS: Compliant | 79 |
|
$5.3100 | Buy Now |
DISTI #
PIC16F88-E/SO
|
Microchip Technology Inc | MCU CMOS 18LD 20MHz 4K FLASH, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes |
1001 Alternates Available |
|
$4.5200 / $5.2600 | Buy Now |
DISTI #
70454304
|
RS | 7 KB Flash, 368 RAM, 16 I/O18 SOIC .300in TUBE | Microchip Technology Inc. PIC16F88-E/SO RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2100 / $10.8400 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 42 Container: Tube | 0Tube |
|
$5.3000 / $5.5400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube RoHS: Compliant | 1722 Factory Stock |
|
$5.0600 / $6.4500 | Buy Now |
DISTI #
PIC16F88-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube - Bulk (Alt: PIC16F88-E/SO) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9700 / $5.2600 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18 | 1883 |
|
RFQ |
Part Details for PIC16F88-E/SO
PIC16F88-E/SO CAD Models
PIC16F88-E/SO Part Data Attributes:
|
PIC16F88-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F88-E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F88-E/SO
This table gives cross-reference parts and alternative options found for PIC16F88-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F88-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F88T-/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | PIC16F88-E/SO vs PIC16F88T-/SO |
PIC16F88-I/SOG | 19 Pin, 7KB Eng Flash, 368 RAM, 16 I/O, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | PIC16F88-E/SO vs PIC16F88-I/SOG |
PIC16F88T-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16F88-E/SO vs PIC16F88T-E/SO |
PIC16F88/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16F88-E/SO vs PIC16F88/SO |
PIC16F88T-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16F88-E/SO vs PIC16F88T-I/SO |