-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2383
|
Newark | Tqfp 7Kb Flash, 256 Ram, 36 I/O Rohs Compliant: Yes |Microchip PIC16F884-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.8600 | Buy Now |
DISTI #
59M1086
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 7 Kb, 256 Byte, 44, Tqfp Rohs Compliant: Yes |Microchip PIC16F884-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8400 / $2.9100 | Buy Now |
DISTI #
PIC16F884-I/PT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
3075 In Stock |
|
$2.7250 / $2.8000 | Buy Now |
DISTI #
PIC16F884-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC16F884-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 21 |
|
$2.6500 / $2.8000 | Buy Now |
DISTI #
579-PIC16F884-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 36 I/O RoHS: Compliant | 73 |
|
$2.7300 / $2.8000 | Buy Now |
DISTI #
PIC16F884-I/PT
|
Microchip Technology Inc | 44 PIN, 7KB FLASH, 256 RAM, 36 I/O, Projected EOL: 2034-12-15 RoHS: Compliant pbFree: Yes |
16 Alternates Available |
|
$2.2900 / $2.8000 | Buy Now |
DISTI #
70046259
|
RS | MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F884-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 / $3.2700 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 256 B RAM 20 MHz Flash Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | MCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 44 Pins. RoHS: Compliant | 5600 Factory Stock |
|
$2.6000 / $3.3100 | Buy Now |
DISTI #
80565829
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP Tray RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2411 | Americas - 80 |
|
$5.8812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F884-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F884-I/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F884-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F884-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F884F-E/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F884-I/PT vs PIC16F884F-E/PT |
PIC16F884-E/PTVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC16F884-I/PT vs PIC16F884-E/PTVAO |
PIC16F884F-I/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F884-I/PT vs PIC16F884F-I/PT |
PIC16F884T-I/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | PIC16F884-I/PT vs PIC16F884T-I/PT |
PIC16F884T-E/PTVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC16F884-I/PT vs PIC16F884T-E/PTVAO |
PIC16F884T-E/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | PIC16F884-I/PT vs PIC16F884T-E/PT |