-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6578
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 14 Kb, 368 Byte, 28, Dip Rohs Compliant: Yes |Microchip PIC16F886-E/SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1260 |
|
$3.3500 / $3.4300 | Buy Now |
DISTI #
74K8573
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-28, Product Range:Pic16 Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:14Kb, Ram Memory Size:368Byte, No. Of Pins:28Pins, Mcu Case Style:Dip, No. Of I/O S:24I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC16F886-E/SP Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
PIC16F886-E/SP-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
707 In Stock |
|
$3.2248 / $3.3000 | Buy Now |
DISTI #
PIC16F886-E/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F886-E/SP) RoHS: Compliant Min Qty: 195 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1200 / $3.3000 | Buy Now |
DISTI #
579-PIC16F886-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O RoHS: Compliant | 6845 |
|
$3.2200 / $3.3000 | Buy Now |
DISTI #
PIC16F886-E/SP
|
Microchip Technology Inc | 28 Pin, 14 KB Enh FLASH, 368 RAM, 25 I/O, Pb Free, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2540 Alternates Available |
|
$2.6700 / $3.3000 | Buy Now |
DISTI #
70047106
|
RS | 28-Pin, 14KB Flash, 368 RAM, 25 I/O | Microchip Technology Inc. PIC16F886-E/SP RoHS: Not Compliant Min Qty: 195 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $6.5800 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 15 Container: Tube | 0Tube |
|
$3.2200 / $3.5600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SPDIP Tube RoHS: Compliant |
825 In Stock 2535 Factory Stock |
|
$3.0700 / $3.9100 | Buy Now |
DISTI #
67038036
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2312 | Americas - 825 |
|
$3.9704 / $5.1788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F886-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F886-E/SP
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F886-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F886-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F886-I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886-I/SOVAO |
PIC16F886T-I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886T-I/SOVAO |
PIC16F886-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886-I/P |
PIC16F886FT-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886FT-I/ML |
PIC16F886F-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886F-E/SO |
PIC16F886T-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886T-E/SOVAO |
PIC16F886F-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886F-E/SS |
PIC16F886F-E/SP | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886F-E/SP |
PIC16F886T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886T-I/MLVAO |
PIC16F886-H/MLVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PQCC28 | Microchip Technology Inc | PIC16F886-E/SP vs PIC16F886-H/MLVAO |