Microcontrollers and Processors
PIC16HV610-I/P
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14

Overview of PIC16HV610-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC16HV610-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 17M0953
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-14, Product Range:Pic16 Family Pic16Hv Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:14Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16HV610-I/P RoHS: Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3500
$1.3500 Buy Now
DISTI # PIC16HV610-I/P-ND
DigiKey IC MCU 8BIT 1.75KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 761
In Stock
  • 1 $1.4700
$1.4700 Buy Now
DISTI # PIC16HV610-I/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 1.75KB Flash 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16HV610-I/P) RoHS: Compliant Min Qty: 510 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.4700
  • 25 $1.3500
  • 100 $1.2200
$1.2200 / $1.4700 Buy Now
DISTI # 579-PIC16HV610-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 1.75KB Flash 72B RAM RoHS: Compliant 510
  • 1 $1.4100
  • 120 $1.3500
  • 510 $1.3000
$1.3000 / $1.4100 Buy Now
DISTI # PIC16HV610-I/P
Microchip Technology Inc 16-pin, 1.75KB, Flash, 72B RAM, 2x Comparator, 8HMz internal osc,Hi Volt Support, Projected EOL: 2034-12-21 RoHS: Compliant pbFree: Yes 24

Alternates Available
  • 1 $1.4700
  • 25 $1.3500
  • 100 $1.2200
  • 1,000 $1.1100
  • 5,000 $1.0700
$1.0700 / $1.4700 Buy Now
DISTI # 70046439
RS MCU, 8-Bit, 1.75KB Flash, 64B RAM, 6 I/O, 8 MHz, PDIP-14 | Microchip Technology Inc. PIC16HV610-I/P RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 510 $1.5600
  • 5,100 $1.4800
  • 25,500 $1.4000
  • 51,000 $1.3300
$1.3300 / $1.5600 RFQ
Future Electronics PIC16 Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 6 Weeks Container: Tube 0
Tube
  • 30 $1.3600
  • 90 $1.3200
  • 150 $1.3000
  • 300 $1.2800
  • 600 $1.2400
$1.2400 / $1.3600 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5V - 14-PDIP. RoHS: Compliant 0
  • 128 $2.0700
  • 255 $1.5600
  • 383 $1.4500
  • 510 $1.4300
$1.4300 / $2.0700 Buy Now
Bristol Electronics   400
RFQ
Quest Components   320
  • 1 $3.4240
  • 81 $1.7120
  • 176 $1.5836
$1.5836 / $3.4240 Buy Now
Quest Components   20
  • 1 $2.9960
  • 3 $2.2470
  • 12 $1.8725
$1.8725 / $2.9960 Buy Now
DISTI # PIC16HV610-I/P
TME IC: PIC microcontroller, 1.75kB, 20MHz, ICSP, 2÷5VDC, THT, DIP14 Min Qty: 1 0
  • 1 $1.6900
  • 5 $1.6500
  • 25 $1.5300
  • 100 $1.3400
$1.3400 / $1.6900 RFQ
NAC 1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 30 Container: Tube 0
  • 1 $1.6000
  • 100 $1.4400
  • 500 $1.3300
  • 1,000 $1.3000
$1.3000 / $1.6000 Buy Now
DISTI # PIC16HV610-I/P
Avnet Silica MCU 8-bit PIC16 PIC RISC 1.75KB Flash 14-Pin PDIP Tube (Alt: PIC16HV610-I/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5V - 14-PDIP. RoHS: Compliant 0
  • 128 $2.0700
  • 255 $1.5600
  • 383 $1.4500
  • 510 $1.4300
$1.4300 / $2.0700 Buy Now

CAD Models for PIC16HV610-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16HV610-I/P by Microchip Technology Inc

PIC16HV610-I/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
NO
Additional Feature
ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.05 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
11
Number of Terminals
14
Number of Timers
4
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
1792
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
5.334 mm
Speed
20 MHz
Supply Current-Max
3.4 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16HV610-I/P
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
    VS

Alternate Parts for PIC16HV610-I/P

This table gives cross-reference parts and alternative options found for PIC16HV610-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16HV610-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16HV610T-I/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 Microchip Technology Inc PIC16HV610-I/P vs PIC16HV610T-I/SL
PIC16HV610-E/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 Microchip Technology Inc PIC16HV610-I/P vs PIC16HV610-E/SL
PIC16HV610-I/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 Microchip Technology Inc PIC16HV610-I/P vs PIC16HV610-I/SL
PIC16HV610T-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc PIC16HV610-I/P vs PIC16HV610T-I/ML
PIC16HV610T-I/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16HV610-I/P vs PIC16HV610T-I/ST
PIC16HV610-E/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc PIC16HV610-I/P vs PIC16HV610-E/ML
PIC16HV610-E/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16HV610-I/P vs PIC16HV610-E/ST
PIC16HV610-I/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16HV610-I/P vs PIC16HV610-I/ST
PIC16HV610-E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 Microchip Technology Inc PIC16HV610-I/P vs PIC16HV610-E/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16HV610-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16HV610-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16HV610-I/P would you like to use for your alert(s)?
  • Please alert me when PIC16HV610-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16HV610-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16HV610-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16HV610-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16HV610-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16HV610-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: