Part Details for PIC16LC65B-04/L by Microchip Technology Inc
Overview of PIC16LC65B-04/L by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LC65B-04/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5417
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,44Pin, plastic Rohs Compliant: Yes |Microchip PIC16LC65B-04/L Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 | Buy Now |
DISTI #
PIC16LC65B-04/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin PLCC Tube - Bulk (Alt: PIC16LC65B-04/L) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Bulk | 0 |
|
$7.0100 / $8.0500 | Buy Now |
DISTI #
579-PIC16LC65B-04/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 78 |
|
$7.0100 / $8.0500 | Buy Now |
DISTI #
PIC16LC65B-04/L
|
Microchip Technology Inc | MCU CMOS 44 LD LOW PWR, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
270 Alternates Available |
|
$6.1400 / $8.0500 | Buy Now |
DISTI #
70573981
|
RS | IC MCU 8BIT 7KB OTP 44PLCC | Microchip Technology Inc. PIC16LC65B-04/L RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8400 / $8.0500 | RFQ |
|
Future Electronics | PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Container: Tube | 0Tube |
|
$6.8800 / $7.0200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 2.5 to 5.5V - 44-PLCC (16.59x16.59). RoHS: Compliant | 270 Factory Stock |
|
$5.9400 / $8.6600 | Buy Now |
|
Quest Components | 40 |
|
$7.6072 / $12.3360 | Buy Now | |
DISTI #
PIC16LC65B-04/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin PLCC Tube - Bulk (Alt: PIC16LC65B-04/L) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Bulk | 0 |
|
$7.0100 / $8.0500 | Buy Now |
|
Ameya Holding Limited | PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - PLCC-44 | 270 |
|
RFQ |
Part Details for PIC16LC65B-04/L
PIC16LC65B-04/L CAD Models
PIC16LC65B-04/L Part Data Attributes:
|
PIC16LC65B-04/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LC65B-04/L
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LC65B-04/L
This table gives cross-reference parts and alternative options found for PIC16LC65B-04/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC65B-04/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LC65BT-04E/L | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16LC65B-04/L vs PIC16LC65BT-04E/L |
PIC16LC65B-04I/L | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16LC65B-04/L vs PIC16LC65B-04I/L |