Part Details for PIC16LF1503-E/MV by Microchip Technology Inc
Overview of PIC16LF1503-E/MV by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1503-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0473
|
Newark | 3.5Kb Flash, 128B Ram, 12 I/O, Clc, Cwg, Nco, 10-Bit Adc 16 Uqfn 3X3X0.5Mm Tube Rohs Compliant: Yes |Microchip PIC16LF1503-E/MV Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 | Buy Now |
DISTI #
PIC16LF1503-E/MV-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16UQFN Min Qty: 840 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
DISTI #
PIC16LF1503-E/MV
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16LF1503-E/MV) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8700 / $1.0600 | Buy Now |
DISTI #
579-PIC16LF1503-E/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 128B RAM, 10-BIT ADC RoHS: Compliant | 0 |
|
$0.8700 | Order Now |
DISTI #
PIC16LF1503-E/MV
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC, Projected EOL: 2039-03-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - A/D 8x10b - 1.8 to 3.6V - 16-UQFN (3x3). RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now |
|
NAC | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 16 UQFN 3x3x0.5mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$0.9200 / $1.1400 | Buy Now |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - A/D 8x10b - 1.8 to 3.6V - 16-UQFN (3x3). RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now |
Part Details for PIC16LF1503-E/MV
PIC16LF1503-E/MV CAD Models
PIC16LF1503-E/MV Part Data Attributes
|
PIC16LF1503-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1503-E/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MIN SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1503-E/MV
This table gives cross-reference parts and alternative options found for PIC16LF1503-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1503-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1503-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1503-E/MV vs PIC16F1503-E/MV |
PIC16LF1503T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1503-E/MV vs PIC16LF1503T-I/MV |
PIC16LF1503T-E/MVVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16LF1503-E/MV vs PIC16LF1503T-E/MVVAO |
PIC16F1503T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1503-E/MV vs PIC16F1503T-I/MV |
PIC16LF1503-E/MVVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16LF1503-E/MV vs PIC16LF1503-E/MVVAO |
PIC16F1503T-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1503-E/MV vs PIC16F1503T-E/MV |