Part Details for PIC16LF1516-E/ML by Microchip Technology Inc
Overview of PIC16LF1516-E/ML by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF1516-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y7128
|
Newark | 28-Pin, 14Kb Flash, 512B Ram, 10-Bit Adc, 2Xccp, Spi, Mi2C, Eusart, 2.3V-5.5V, 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16LF1516-E/ML Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.8300 | Buy Now |
DISTI #
PIC16LF1516-E/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16LF1516-E/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1516-E/ML) RoHS: Not Compliant Min Qty: 488 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
70572137
|
RS | 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V | Microchip Technology Inc. PIC16LF1516-E/ML RoHS: Not Compliant Min Qty: 549 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
NAC | 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16LF1516-E/ML
PIC16LF1516-E/ML CAD Models
PIC16LF1516-E/ML Part Data Attributes
|
PIC16LF1516-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1516-E/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1516-E/ML
This table gives cross-reference parts and alternative options found for PIC16LF1516-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1516-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1516-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1516-E/ML vs PIC16LF1516-I/ML |
PIC16LF1516T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1516-E/ML vs PIC16LF1516T-E/ML |
PIC16LF1516T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1516-E/ML vs PIC16LF1516T-I/ML |