-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5KB, 256B RAM, 4XPWMS, COMPARA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8351
|
Newark | 3.5Kb, 256B Ram, 4Xpwms, Comparator, Dac, Adc, 4Xclc, Cwg, Eusart, Spi/I2C 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PIC16LF15313-I/SN Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now |
DISTI #
PIC16LF15313-I/SN-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
530 In Stock |
|
$0.6400 / $0.7700 | Buy Now |
DISTI #
PIC16LF15313-I/SN
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 8-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF15313-I/SN) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6400 / $0.7700 | Buy Now |
DISTI #
579-PIC16LF15313I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C RoHS: Compliant | 2832 |
|
$0.6390 / $0.7200 | Buy Now |
DISTI #
V99:2348_17053457
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 | Americas - 1200 |
|
$0.7248 | Buy Now |
DISTI #
PIC16LF15313-I/SN
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2900 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
|
Future Electronics | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.6300 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 224 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 8-SOIC. | 2900 Factory Stock |
|
$0.5900 / $0.7430 | Buy Now |
DISTI #
69063686
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube Min Qty: 40 Package Multiple: 1 Date Code: 2307 | Americas - 2445 |
|
$0.7838 | Buy Now |
DISTI #
69836734
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube Min Qty: 9 Package Multiple: 1 Date Code: 2333 | Americas - 1200 |
|
$0.7248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF15313-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15313-I/SN
Microchip Technology Inc
3.5KB, 256B RAM, 4XPWMS, COMPARA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF15313-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15313-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15313-E/SNVAO | RISC Microcontroller | Microchip Technology Inc | PIC16LF15313-I/SN vs PIC16F15313-E/SNVAO |
PIC16F15313-I/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16LF15313-I/SN vs PIC16F15313-I/SNVAO |
PIC16F15313T-E/SN | RISC Microcontroller | Microchip Technology Inc | PIC16LF15313-I/SN vs PIC16F15313T-E/SN |
PIC16LF15313T-E/SN | RISC Microcontroller | Microchip Technology Inc | PIC16LF15313-I/SN vs PIC16LF15313T-E/SN |
PIC16F15313T-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16LF15313-I/SN vs PIC16F15313T-E/SNVAO |