Part Details for PIC16LF15313T-I/RF by Microchip Technology Inc
Overview of PIC16LF15313T-I/RF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF15313T-I/RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8352
|
Newark | 3.5Kb, 256B Ram, 4Xpwms, Comparator, Dac, Adc, 4Xclc, Cwg, Eusart, Spi/I2C 8 Udfn 3X3X0.5Mm T/R Rohs Compliant: Yes |Microchip PIC16LF15313T-I/RF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
PIC16LF15313T-I/RFCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
PIC16LF15313T-I/RF
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 8-Pin UDFN T/R - Bulk (Alt: PIC16LF15313T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
579-IC16LF15313TI/RF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C | 5385 |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
V72:2272_17053458
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2321 Container: Cut Strips | Americas - 3300 |
|
$0.8188 / $0.9302 | Buy Now |
DISTI #
PIC16LF15313T-I/RF
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-04-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6300 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7630 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 224 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 8-DFN (3x3) - T&R. | 0 |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
PIC16LF15313T-I/RF
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 8-Pin UDFN T/R - Bulk (Alt: PIC16LF15313T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8600 | Buy Now |
|
NAC | 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C - Package: 8 UDFN 3x3x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
Part Details for PIC16LF15313T-I/RF
PIC16LF15313T-I/RF CAD Models
PIC16LF15313T-I/RF Part Data Attributes:
|
PIC16LF15313T-I/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15313T-I/RF
Microchip Technology Inc
3.5KB 256B RAM 4XPWMS COMPARATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSON, SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-01-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15313T-I/RF
This table gives cross-reference parts and alternative options found for PIC16LF15313T-I/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15313T-I/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15313T-E/RF | RISC Microcontroller | Microchip Technology Inc | PIC16LF15313T-I/RF vs PIC16LF15313T-E/RF |
PIC16F15313-E/RFVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16LF15313T-I/RF vs PIC16F15313-E/RFVAO |
PIC16LF15313T-E/RFVAO | RISC Microcontroller | Microchip Technology Inc | PIC16LF15313T-I/RF vs PIC16LF15313T-E/RFVAO |
PIC16F15313T-E/RFVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16LF15313T-I/RF vs PIC16F15313T-E/RFVAO |
PIC16F15313T-E/RF | RISC Microcontroller | Microchip Technology Inc | PIC16LF15313T-I/RF vs PIC16F15313T-E/RF |