-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5KB, 256B RAM, 4XPWMS, COMPARA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1284
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Uqfn-16, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:3.5Kb, Ram Memory Size:256Byte, No. Of Pins:16Pins, Mcu Case Style:Uqfn, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip PIC16LF15323-I/JQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3377 |
|
$0.8110 / $0.9570 | Buy Now |
DISTI #
PIC16LF15323-I/JQ-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1008 In Stock |
|
$0.7800 / $0.9200 | Buy Now |
DISTI #
PIC16LF15323-I/JQ
|
Avnet Americas | MCU 8-Bit PIC16LF PIC RISC 3.5KB Flash 1.8V to 3.6V 16-Pin UQFN Tube - Rail/Tube (Alt: PIC16LF15323-I/JQ) RoHS: Compliant Min Qty: 819 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $0.9200 | Buy Now |
DISTI #
579-PIC16LF15323I/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C RoHS: Compliant | 179 |
|
$0.7800 / $0.9200 | Buy Now |
DISTI #
PIC16LF15323-I/JQ
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-04-03 RoHS: Compliant pbFree: Yes |
1740 Alternates Available |
|
$0.6700 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 224 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 16-UQFN (4x4). | 0 |
|
$0.8230 / $1.1970 | Buy Now |
DISTI #
PIC16LF15323-I/JQ
|
Avnet Americas | MCU 8-Bit PIC16LF PIC RISC 3.5KB Flash 1.8V to 3.6V 16-Pin UQFN Tube - Rail/Tube (Alt: PIC16LF15323-I/JQ) RoHS: Compliant Min Qty: 819 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $0.9200 | Buy Now |
DISTI #
PIC16LF15323-I/JQ
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C),UART Min Qty: 1 | 0 |
|
$0.8600 / $0.9500 | RFQ |
|
Ameya Holding Limited | 674 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF15323-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15323-I/JQ
Microchip Technology Inc
3.5KB, 256B RAM, 4XPWMS, COMPARA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF15323-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15323-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15323T-E/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF15323-I/JQ vs PIC16F15323T-E/JQ |