-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7KB, 512B RAM, 4XPWMS, COMPARATO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8391
|
Newark | 7Kb, 512B Ram, 4Xpwms, Comparator, Dac, Adc, Cwg, 2 Eusart, Spi/I2C 20 Uqfn 4X4X0.5Mm Tube Rohs Compliant: Yes |Microchip PIC16LF15344-I/GZ Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 | Buy Now |
DISTI #
PIC16LF15344-I/GZ-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16LF15344-I/GZ
|
Avnet Americas | Full-Featured 8-bit Microcontroller 7 Kbyte Flash 512 Byte SRAM 20-Pin UQFN Tube - Rail/Tube (Alt: PIC16LF15344-I/GZ) RoHS: Not Compliant Min Qty: 637 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
579-PIC16LF15344I/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 640 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16LF15344-I/GZ
|
Microchip Technology Inc | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, Projected EOL: 2044-02-15 RoHS: Compliant pbFree: Yes |
64 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
Future Electronics | PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-UQFN (4x4) RoHS: Compliant pbFree: Yes Min Qty: 819 Package Multiple: 91 Container: Tube | 0Tube |
|
$0.9450 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 224 x 8 EEPROM - 512 x 8 RAM - 1.8 to 3.6V - 20-UQFN (4x4). | 0 |
|
$0.8810 / $1.0730 | Buy Now |
DISTI #
PIC16LF15344-I/GZ
|
Avnet Americas | Full-Featured 8-bit Microcontroller 7 Kbyte Flash 512 Byte SRAM 20-Pin UQFN Tube - Rail/Tube (Alt: PIC16LF15344-I/GZ) RoHS: Not Compliant Min Qty: 637 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16LF15344-I/GZ
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.0200 / $1.1700 | RFQ |
|
Ameya Holding Limited | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF15344-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15344-I/GZ
Microchip Technology Inc
7KB, 512B RAM, 4XPWMS, COMPARATO
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF15344-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15344-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15344T-E/GZ | RISC Microcontroller | Microchip Technology Inc | PIC16LF15344-I/GZ vs PIC16LF15344T-E/GZ |