Part Details for PIC16LF15354-I/ML by Microchip Technology Inc
Overview of PIC16LF15354-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF15354-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9164
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF15354-I/ML Min Qty: 671 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
PIC16LF15354-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 671 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
PIC16LF15354-I/ML
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 7Kbyte Flash 512 Byte SRAM 28-Pin QFN Tube - Rail/Tube (Alt: PIC16LF15354-I/ML) RoHS: Not Compliant Min Qty: 549 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
579-PIC16LF15354I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor, RoHS: Compliant | 66 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
PIC16LF15354-I/ML
|
Microchip Technology Inc | 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1348 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 224 x 8 EEPROM - 512 x 8 RAM - 1.8 to 3.6V - 28-QFN (6x6). | 1342 Factory Stock |
|
$1.0800 / $1.5800 | Buy Now |
DISTI #
PIC16LF15354-I/ML
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 7Kbyte Flash 512 Byte SRAM 28-Pin QFN Tube - Rail/Tube (Alt: PIC16LF15354-I/ML) RoHS: Not Compliant Min Qty: 549 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
PIC16LF15354-I/ML
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.1800 / $1.3300 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 7KB FLASH 28QFN | 1348 |
|
RFQ |
Part Details for PIC16LF15354-I/ML
PIC16LF15354-I/ML CAD Models
PIC16LF15354-I/ML Part Data Attributes:
|
PIC16LF15354-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15354-I/ML
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.23SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15354-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF15354-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15354-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15354T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF15354-I/ML vs PIC16F15354T-E/ML |
PIC16F15354-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF15354-I/ML vs PIC16F15354-E/ML |
PIC16F15354-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF15354-I/ML vs PIC16F15354-I/ML |
PIC16LF15354-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF15354-I/ML vs PIC16LF15354-E/ML |
PIC16LF15354T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF15354-I/ML vs PIC16LF15354T-I/ML |