There are no models available for this part yet.
Overview of PIC16LF15354-I/MV by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16LF15354-I/MV by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC6237
|
Newark | Mcu, 8Bit, Pic16, 32Mhzuqfn-Ep-28, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep Rohs Compliant: Yes |Microchip PIC16LF15354-I/MV RoHS: Compliant Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now | |
DISTI #
PIC16LF15354-I/MV-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
572 In Stock |
|
$1.0000 / $1.2100 | Buy Now | |
DISTI #
PIC16LF15354-I/MV
|
Avnet Americas | UQFN 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C - Rail/Tube (Alt: PIC16LF15354-I/MV) RoHS: Not Compliant Min Qty: 637 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.2100 | Buy Now | |
DISTI #
579-PIC16LF15354I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.0000 / $1.2100 | Order Now | |
DISTI #
PIC16LF15354-I/MV
|
Microchip Technology Inc | 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor,, Projected EOL: 2044-09-30 RoHS: Compliant pbFree: Yes |
3822 Alternates Available |
|
$0.8800 / $1.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 637 Package Multiple: 91 | 0 |
|
$1.0700 | Buy Now | ||
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 28-Pin UQFN EP Tube RoHS: Compliant | 3822 Factory Stock |
|
$1.0600 / $1.5400 | Buy Now | ||
DISTI #
PIC16LF15354-I/MV
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.1200 / $1.2700 | RFQ | |
NAC | 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 3094 |
|
$1.0600 / $1.3100 | Buy Now | ||
Master Electronics | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 28-Pin UQFN EP Tube RoHS: Compliant | 3822 Factory Stock |
|
$1.0600 / $1.5400 | Buy Now |
CAD Models for PIC16LF15354-I/MV by Microchip Technology Inc
Part Data Attributes for PIC16LF15354-I/MV by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
UQFN-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Date Of Intro
|
2016-07-26
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 1.8V MIN @ 16 MHZ
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N28
|
Length
|
4 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
25
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
28
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
512
|
RAM (words)
|
512
|
ROM (words)
|
4096
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.55 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
3.6 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF15354-I/MV
This table gives cross-reference parts and alternative options found for PIC16LF15354-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15354-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15354-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF15354-I/MV vs PIC16LF15354-E/MV |
PIC16LF15354T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF15354-I/MV vs PIC16LF15354T-I/MV |
PIC16F15354-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF15354-I/MV vs PIC16F15354-E/MV |
PIC16F15354-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF15354-I/MV vs PIC16F15354-I/MV |