Datasheets
PIC16LF15354T-I/MV by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC16LF15354T-I/MV by Microchip Technology Inc

Overview of PIC16LF15354T-I/MV by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16LF15354T-I/MV

Part # Distributor Description Stock Price Buy
DISTI # 03AC6238
Newark Mcu, 8Bit, Pic16, 32Mhzuqfn-Ep-28, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep Rohs Compliant: Yes |Microchip PIC16LF15354T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.0500
$1.0500 Buy Now
DISTI # PIC16LF15354T-I/MV-ND
DigiKey IC MCU 8BIT 7KB FLASH 28UQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $1.0200
$1.0200 Buy Now
DISTI # PIC16LF15354T-I/MV
Avnet Americas UQFN 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C - Tape and Reel (Alt: PIC16LF15354T-I/MV) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $1.2300
  • 25 $1.1200
  • 100 $1.0200
$1.0200 / $1.2300 Buy Now
DISTI # 579-IC16LF15354TI/MV
Mouser Electronics 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant 0
  • 3,300 $1.0200
$1.0200 Order Now
DISTI # PIC16LF15354T-I/MV
Microchip Technology Inc 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor,, Projected EOL: 2044-09-30 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.2300
  • 25 $1.1200
  • 100 $1.0200
  • 1,000 $0.9400
  • 5,000 $0.8900
$0.8900 / $1.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $1.0900
$1.0900 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 224 x 8 EEPROM - 512 x 8 RAM - 1.8 to 3.6V - 28-UQFN (4x4) - T&R. RoHS: Compliant 0
  • 825 $2.6520
  • 1,650 $1.4040
  • 2,475 $0.9880
  • 3,300 $0.9680
$0.9680 / $2.6520 Buy Now
NAC 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.3400
  • 100 $1.2100
  • 500 $1.1200
  • 1,000 $1.0900
$1.0900 / $1.3400 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 224 x 8 EEPROM - 512 x 8 RAM - 1.8 to 3.6V - 28-UQFN (4x4) - T&R. RoHS: Compliant 0
  • 825 $2.6520
  • 1,650 $1.4040
  • 2,475 $0.9880
  • 3,300 $0.9680
$0.9680 / $2.6520 Buy Now

Part Details for PIC16LF15354T-I/MV

PIC16LF15354T-I/MV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LF15354T-I/MV Part Data Attributes

PIC16LF15354T-I/MV Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF15354T-I/MV Microchip Technology Inc RISC MICROCONTROLLER
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description UQFN-28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Date Of Intro 2016-07-26
Has ADC YES
Additional Feature OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N28
Length 4 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 25
Number of Serial I/Os 2
Number of Terminals 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC28,.16SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 512
RAM (words) 512
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 0.55 mm
Speed 32 MHz
Supply Current-Max 3.6 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF15354T-I/MV

This table gives cross-reference parts and alternative options found for PIC16LF15354T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15354T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F15354-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15354T-I/MV vs PIC16F15354-E/MV
PIC16LF15354-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15354T-I/MV vs PIC16LF15354-E/MV
PIC16F15354T-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15354T-I/MV vs PIC16F15354T-I/MV
Part Number Description Manufacturer Compare
PIC16F15354-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15354T-I/MV vs PIC16F15354-E/MV
PIC16F15354T-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15354T-I/MV vs PIC16F15354T-I/MV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF15354T-I/MV by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF15354T-I/MV by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF15354T-I/MV would you like to use for your alert(s)?
  • Please alert me when PIC16LF15354T-I/MV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF15354T-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF15354T-I/MV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF15354T-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF15354T-I/MV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF15354T-I/MV by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: