Part Details for PIC16LF15355-I/MV by Microchip Technology Inc
Overview of PIC16LF15355-I/MV by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF15355-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6240
|
Newark | Mcu, 8Bit, Pic16, 32Mhzuqfn-Ep-28, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep Rohs Compliant: Yes |Microchip PIC16LF15355-I/MV Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
PIC16LF15355-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
592 In Stock |
|
$1.0900 / $1.3200 | Buy Now |
DISTI #
PIC16LF15355-I/MV
|
Avnet Americas | UQFN 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C - Rail/Tube (Alt: PIC16LF15355-I/MV) RoHS: Not Compliant Min Qty: 546 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $1.3200 | Buy Now |
DISTI #
579-PIC16LF15355I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor, RoHS: Compliant | 4859 |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
PIC16LF15355-I/MV
|
Microchip Technology Inc | 14KB, 1KB RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2477 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin UQFN EP Tube | 2457 Factory Stock |
|
$1.1500 / $1.6700 | Buy Now |
DISTI #
69150980
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2321 | Americas - 5 |
|
$2.5090 | Buy Now |
|
Quest Components | 436 |
|
$2.7506 / $5.0010 | Buy Now | |
DISTI #
PIC16LF15355-I/MV
|
Avnet Americas | UQFN 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C - Rail/Tube (Alt: PIC16LF15355-I/MV) RoHS: Not Compliant Min Qty: 546 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $1.3200 | Buy Now |
Part Details for PIC16LF15355-I/MV
PIC16LF15355-I/MV CAD Models
PIC16LF15355-I/MV Part Data Attributes:
|
PIC16LF15355-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15355-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15355-I/MV
This table gives cross-reference parts and alternative options found for PIC16LF15355-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15355-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15355T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF15355-I/MV vs PIC16LF15355T-I/MV |
PIC16F15355T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF15355-I/MV vs PIC16F15355T-I/MV |
PIC16F15355-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF15355-I/MV vs PIC16F15355-I/MV |