Part Details for PIC16LF15375-E/P by Microchip Technology Inc
Overview of PIC16LF15375-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC16LF15375-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8428
|
Newark | Mcu, 8Bit, 32Mhz, Dip-40, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC16LF15375-E/P RoHS: Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
PIC16LF15375-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 340 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9200 | Buy Now |
DISTI #
PIC16LF15375-E/P
|
Avnet Americas | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16LF15375-E/P) RoHS: Not Compliant Min Qty: 310 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9200 / $2.3200 | Buy Now |
DISTI #
579-PIC16LF15375-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
DISTI #
PIC16LF15375-E/P
|
Microchip Technology Inc | 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
420 Alternates Available |
|
$1.6800 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 10 | 0 |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 40-Pin PDIP Tube RoHS: Compliant | 420 Factory Stock |
|
$2.0300 / $2.9600 | Buy Now |
|
Bristol Electronics | 739 |
|
RFQ | ||
|
Quest Components | 591 |
|
$2.2176 / $4.0320 | Buy Now | |
DISTI #
PIC16LF15375-E/P
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, THT Min Qty: 1 | 0 |
|
$2.0800 / $2.2800 | RFQ |
Part Details for PIC16LF15375-E/P
PIC16LF15375-E/P CAD Models
PIC16LF15375-E/P Part Data Attributes
|
PIC16LF15375-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15375-E/P
Microchip Technology Inc
IC MCU 8-BIT 14KB FLASH 40DIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15375-E/P
This table gives cross-reference parts and alternative options found for PIC16LF15375-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15375-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15375-E/P | IC MCU 8-BIT 14KB FLASH 40DIP | Microchip Technology Inc | PIC16LF15375-E/P vs PIC16F15375-E/P |
PIC16F15375-I/P | IC MCU 8-BIT 14KB FLASH 40DIP | Microchip Technology Inc | PIC16LF15375-E/P vs PIC16F15375-I/P |