There are no models available for this part yet.
Overview of PIC16LF15375T-I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PIC16LF15375T-I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AC8436
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC16LF15375T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now | |
DISTI #
PIC16LF15375T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$1.4200 / $1.7200 | Buy Now | |
DISTI #
PIC16LF15375T-I/PT
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1Kbyte SRAM 44-Pin TQFP T/R - Tape and Reel (Alt: PIC16LF15375T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4200 / $1.7200 | Buy Now | |
DISTI #
579-PIC16LF15375TIPT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.4200 / $1.7200 | Order Now | |
DISTI #
PIC16LF15375T-I/PT
|
Microchip Technology Inc | 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.5300 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 224 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 44-TQFP (10x10) - T&R. RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now | ||
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.5200 / $1.8800 | Buy Now | ||
DISTI #
PIC16LF15375T-I/PT
|
Avnet Silica | Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1Kbyte SRAM 44-Pin TQFP T/R (Alt: PIC16LF15375T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PIC16LF15375T-I/PT
|
EBV Elektronik | Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1Kbyte SRAM 44-Pin TQFP T/R (Alt: PIC16LF15375T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PIC16LF15375T-I/PT by Microchip Technology Inc
Part Data Attributes for PIC16LF15375T-I/PT by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
36
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
44
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP44,.39SQ,31
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
RAM (bytes)
|
1024
|
RAM (words)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF15375T-I/PT
This table gives cross-reference parts and alternative options found for PIC16LF15375T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15375T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15375-I/PT | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16LF15375T-I/PT vs PIC16LF15375-I/PT |
PIC16LF15375-E/PT | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16LF15375T-I/PT vs PIC16LF15375-E/PT |
PIC16F15375T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16LF15375T-I/PT vs PIC16F15375T-E/PT |
PIC16F15375T-I/PT | 14KB 1KB RAM 4XPWMS COMPARATOR D | Microchip Technology Inc | PIC16LF15375T-I/PT vs PIC16F15375T-I/PT |
PIC16F15375-I/PT | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16LF15375T-I/PT vs PIC16F15375-I/PT |