There are no models available for this part yet.
Overview of PIC16LF15385-E/MV by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF15385-E/MV by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AC8448
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-48, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfn-Ep, Qualification:-Rohs Compliant: Yes |Microchip PIC16LF15385-E/MV RoHS: Compliant Min Qty: 488 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now | |
DISTI #
PIC16LF15385-E/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28UQFN Min Qty: 488 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4100 | Buy Now | |
DISTI #
PIC16LF15385-E/MV
|
Avnet Americas | Full-Featured 8-bit Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 48-Pin UQFN Tube - Rail/Tube (Alt: PIC16LF15385-E/MV) RoHS: Not Compliant Min Qty: 427 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4100 / $1.7000 | Buy Now | |
DISTI #
579-PIC16LF15385E/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.4100 | Order Now | |
DISTI #
PIC16LF15385-E/MV
|
Microchip Technology Inc | 14KB, 1KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-03-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2400 / $1.7000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 427 Package Multiple: 61 | 0 |
|
$1.4900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 44 I/O - 14KB (8K x 14) FLASH - 224 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 48-UQFN (6x6). RoHS: Compliant | 0 |
|
$1.4800 / $2.1600 | Buy Now | ||
DISTI #
PIC16LF15385-E/MV
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.5300 / $1.7200 | RFQ | |
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 48 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
$1.4900 / $1.8300 | Buy Now | ||
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 44 I/O - 14KB (8K x 14) FLASH - 224 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 48-UQFN (6x6). RoHS: Compliant | 0 |
|
$1.4800 / $2.1600 | Buy Now |
CAD Models for PIC16LF15385-E/MV by Microchip Technology Inc
Part Data Attributes for PIC16LF15385-E/MV by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
UQFN-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N48
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
44
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
48
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.55 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF15385-E/MV
This table gives cross-reference parts and alternative options found for PIC16LF15385-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15385-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15385-I/MV | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16LF15385-E/MV vs PIC16F15385-I/MV |
PIC16LF15385-I/MV | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16LF15385-E/MV vs PIC16LF15385-I/MV |
PIC16LF15385T-I/MV | 14KB 1KB RAM 4XPWMS COMPARATOR D | Microchip Technology Inc | PIC16LF15385-E/MV vs PIC16LF15385T-I/MV |
PIC16F15385T-E/MV | RISC Microcontroller | Microchip Technology Inc | PIC16LF15385-E/MV vs PIC16F15385T-E/MV |