-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14KB, 1KB RAM, 4XPWMS, COMPARATO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8451
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-48, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfp, No. Of I/O S:44I/O S Rohs Compliant: Yes |Microchip PIC16LF15385-I/PT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
PIC16LF15385-I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 48TQFP Min Qty: 750 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2800 | Buy Now |
DISTI #
PIC16LF15385-I/PT
|
Avnet Americas | Full-Featured 8-bit Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 48-Pin TQFP Tray - Trays (Alt: PIC16LF15385-I/PT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.2800 / $1.5300 | Buy Now |
DISTI #
579-PIC16LF15385I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant | 11664 |
|
$1.2000 / $1.4600 | Buy Now |
DISTI #
PIC16LF15385-I/PT
|
Microchip Technology Inc | 14KB, 1KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-03-16 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$1.1200 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 44 I/O - 14KB (8K x 14) FLASH - 224 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 48-TQFP (7x7). RoHS: Compliant | 3000 Factory Stock |
|
$1.3600 / $1.9700 | Buy Now |
DISTI #
PIC16LF15385-I/PT
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.3700 / $1.5500 | RFQ |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 2500 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
PIC16LF15385-I/PT
|
EBV Elektronik | Full-Featured 8-bit Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 48-Pin TQFP Tray (Alt: PIC16LF15385-I/PT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF15385-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15385-I/PT
Microchip Technology Inc
14KB, 1KB RAM, 4XPWMS, COMPARATO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF15385-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15385-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15385-E/PTVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQFP48 | Microchip Technology Inc | PIC16LF15385-I/PT vs PIC16F15385-E/PTVAO |
PIC16LF15385T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16LF15385-I/PT vs PIC16LF15385T-E/PT |