Part Details for PIC16LF15386-I/6LX by Microchip Technology Inc
Overview of PIC16LF15386-I/6LX by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF15386-I/6LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16LF15386-I/6LX-ND
|
DigiKey | 28KB, 2KB RAM, 46X I/O, 4XPWMS, Min Qty: 549 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2700 | Buy Now |
DISTI #
PIC16LF15386-I/6LX
|
Avnet Americas | 28KB, 2KB RAM, 46X I/O, 4XPWMS, COMP, DAC, ADC, CWG, 2XEUSART, 2XSPI/I2C - Rail/Tube (Alt: PIC16LF15386-I/6LX) RoHS: Not Compliant Min Qty: 488 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
579-PIC16LF15386I6LX
|
Mouser Electronics | Microchip Technology 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant | 0 |
|
$1.2700 / $1.5300 | Order Now |
DISTI #
PIC16LF15386-I/6LX
|
Microchip Technology Inc | 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2049-01-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1200 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3600 / $1.9700 | Buy Now | |
DISTI #
PIC16LF15386-I/6LX
|
Avnet Americas | 28KB, 2KB RAM, 46X I/O, 4XPWMS, COMP, DAC, ADC, CWG, 2XEUSART, 2XSPI/I2C - Rail/Tube (Alt: PIC16LF15386-I/6LX) RoHS: Not Compliant Min Qty: 488 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.5300 | Buy Now |
|
Master Electronics | 0 |
|
$1.3600 / $1.9700 | Buy Now |
Part Details for PIC16LF15386-I/6LX
PIC16LF15386-I/6LX CAD Models
PIC16LF15386-I/6LX Part Data Attributes:
|
PIC16LF15386-I/6LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15386-I/6LX
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |