Part Details for PIC16LF1579-I/SO by Microchip Technology Inc
Overview of PIC16LF1579-I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF1579-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8913
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16Lf157X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:18I/O Srohs Compliant: Yes |Microchip PIC16LF1579-I/SO Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
PIC16LF1579-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
608 In Stock |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
PIC16LF1579-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1579-I/SO) RoHS: Compliant Min Qty: 494 Package Multiple: 38 Container: Tube | 0 |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
579-PIC16LF1579-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 10-BIT ADC RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
PIC16LF1579-I/SO
|
Microchip Technology Inc | 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2038 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.2500 / $1.4300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC W Tube RoHS: Compliant | 2014 Factory Stock |
|
$1.3600 / $1.9800 | Buy Now |
|
Rochester Electronics | PIC16LF1579 - 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
PIC16LF1579-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1579-I/SO) RoHS: Compliant Min Qty: 494 Package Multiple: 38 Container: Tube | 0 |
|
$1.2700 / $1.5300 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 20SOIC | 2038 |
|
RFQ |
Part Details for PIC16LF1579-I/SO
PIC16LF1579-I/SO CAD Models
PIC16LF1579-I/SO Part Data Attributes:
|
PIC16LF1579-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1579-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1579-I/SO
This table gives cross-reference parts and alternative options found for PIC16LF1579-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1579-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1579-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/SO vs PIC16LF1579-E/SO |
PIC16F1579-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/SO vs PIC16F1579-E/SO |
PIC16F1579-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/SO vs PIC16F1579-I/SO |
PIC16LF1579T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/SO vs PIC16LF1579T-I/SO |
PIC16F1579T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/SO vs PIC16F1579T-I/SO |