Part Details for PIC16LF1579-I/GZ by Microchip Technology Inc
Overview of PIC16LF1579-I/GZ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF1579-I/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8910
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-20, Product Range:Pic16 Family Pic16Lf157X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1579-I/GZ RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
PIC16LF1579-I/GZ-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1274 In Stock |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16LF1579-I/GZ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16LF1579-I/GZ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
579-PIC16LF1579-I/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 10-BIT ADC RoHS: Compliant | 637 |
|
$1.1700 / $1.3900 | Buy Now |
DISTI #
PIC16LF1579-I/GZ
|
Microchip Technology Inc | 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2039-05-26 RoHS: Compliant pbFree: Yes |
4823 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
|
Future Electronics | PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB FLASH 20-UQFN RoHS: Compliant pbFree: Yes Min Qty: 728 Package Multiple: 91 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.1700 / $1.2700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP Tube RoHS: Compliant | 4823 Factory Stock |
|
$1.2500 / $1.8100 | Buy Now |
|
NAC | 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART - Package: 20 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 3822 |
|
$1.2700 / $1.5700 | Buy Now |
DISTI #
PIC16LF1579-I/GZ
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP Tube (Alt: PIC16LF1579-I/GZ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16LF1579-I/GZ
|
EBV Elektronik | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP Tube (Alt: PIC16LF1579-I/GZ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16LF1579-I/GZ
PIC16LF1579-I/GZ CAD Models
PIC16LF1579-I/GZ Part Data Attributes
|
PIC16LF1579-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1579-I/GZ
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1579-I/GZ
This table gives cross-reference parts and alternative options found for PIC16LF1579-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1579-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1579T-I/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/GZ vs PIC16F1579T-I/GZ |
PIC16LF1579-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/GZ vs PIC16LF1579-E/GZ |
PIC16F1579-I/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/GZ vs PIC16F1579-I/GZ |
PIC16LF1579T-I/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/GZ vs PIC16LF1579T-I/GZ |
PIC16F1579-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/GZ vs PIC16F1579-E/GZ |
PIC16LF1579T-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1579-I/GZ vs PIC16LF1579T-E/GZ |