Datasheets
PIC16LF1614-I/SL by: Microchip Technology Inc

8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14

Part Details for PIC16LF1614-I/SL by Microchip Technology Inc

Overview of PIC16LF1614-I/SL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16LF1614-I/SL

Part # Distributor Description Stock Price Buy
DISTI # 25Y7135
Newark Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16Lf161X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16LF1614-I/SL Min Qty: 684 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0800
$1.0800 Buy Now
DISTI # PIC16LF1614-I/SL-ND
DigiKey IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 291
In Stock
  • 1 $1.2500
  • 25 $1.1300
  • 100 $1.0400
$1.0400 / $1.2500 Buy Now
DISTI # PIC16LF1614-I/SL
Avnet Americas MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1614-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.2500
  • 25 $1.1300
  • 100 $1.0400
$1.0400 / $1.2500 Buy Now
DISTI # 579-PIC16LF1614-I/SL
Mouser Electronics 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC RoHS: Compliant 659
  • 1 $1.2500
  • 25 $1.0400
$1.0400 / $1.2500 Buy Now
DISTI # PIC16LF1614-I/SL
Microchip Technology Inc 7KB Flash, 512 RAM, 12 I/O, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 7178

Alternates Available
  • 1 $1.2500
  • 25 $1.1300
  • 100 $1.0400
  • 1,000 $0.9600
  • 5,000 $0.9100
$0.9100 / $1.2500 Buy Now
DISTI # 70572567
RS 7KB Flash, 512 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16LF1614-I/SL RoHS: Not Compliant Min Qty: 684 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 684 $2.0100
  • 6,840 $1.9100
  • 34,200 $1.8100
  • 68,400 $1.7100
$1.7100 / $2.0100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 0
  • 57 $1.1000
$1.1000 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - A/D 8x10b, D/A 1x8b - 1.8 to 3.6V - 14-SOIC. RoHS: Compliant 7125 Factory Stock
  • 171 $1.5800
  • 342 $1.1900
  • 513 $1.1100
  • 684 $1.0800
$1.0800 / $1.5800 Buy Now
DISTI # PIC16LF1614-I/SL
Avnet Americas MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1614-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.2500
  • 25 $1.1300
  • 100 $1.0400
$1.0400 / $1.2500 Buy Now
Ameya Holding Limited   6360
RFQ
DISTI # PIC16LF1614-I/SL
Avnet Americas MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1614-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.2500
  • 25 $1.1300
  • 100 $1.0400
$1.0400 / $1.2500 Buy Now
NAC 7KB Flash, 512 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube 5700
  • 1 $1.3500
  • 100 $1.2200
  • 500 $1.1300
  • 1,000 $1.1000
$1.1000 / $1.3500 Buy Now
DISTI # 3632613
Farnell MCU, 8BIT, 32MHZ, NSOIC-14 RoHS: Compliant Min Qty: 684 Lead time: 26 Weeks, 1 Days Container: Each 0
  • 684 $1.0391
$1.0391 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - A/D 8x10b, D/A 1x8b - 1.8 to 3.6V - 14-SOIC. RoHS: Compliant 7125 Factory Stock
  • 171 $1.5800
  • 342 $1.1900
  • 513 $1.1100
  • 684 $1.0800
$1.0800 / $1.5800 Buy Now

Part Details for PIC16LF1614-I/SL

PIC16LF1614-I/SL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LF1614-I/SL Part Data Attributes

PIC16LF1614-I/SL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF1614-I/SL Microchip Technology Inc 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Low Power Mode YES
Number of External Interrupts 2
Number of I/O Lines 12
Number of Serial I/Os 1
Number of Terminals 14
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RAM (bytes) 512
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 1.75 mm
Speed 32 MHz
Supply Current-Max 6 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF1614-I/SL

This table gives cross-reference parts and alternative options found for PIC16LF1614-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1614-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF1614-E/SL 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16LF1614-E/SL
PIC16LF1614T-E/SL 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16LF1614T-E/SL
PIC16F1614T-E/SL 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614T-E/SL
PIC16F1614-E/SL 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614-E/SL
PIC16F1614-I/SL 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614-I/SL
PIC16F1614T-I/SL 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614T-I/SL
PIC16F1614-I/SLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614-I/SLVAO
Part Number Description Manufacturer Compare
PIC16LF1614-E/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16LF1614-E/ML
PIC16F1614T-I/P RISC Microcontroller Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614T-I/P
PIC16LF1614-I/ST 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16LF1614-I/ST
PIC16F1614-I/SLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614-I/SLVAO
PIC16F1614-E/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614-E/ML
PIC16LF1614T-I/ST 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16LF1614T-I/ST
PIC16LF1614-E/SL 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16LF1614-E/SL
PIC16F1614-I/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614-I/ML
PIC16LF1614T-E/SL 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16LF1614T-E/SL
PIC16F1614T-I/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 Microchip Technology Inc PIC16LF1614-I/SL vs PIC16F1614T-I/ML

PIC16LF1614-I/SL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1614-I/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1614-I/SL by Microchip Technology Inc

  • Please alert me when PIC16LF1614-I/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF1614-I/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1614-I/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF1614-I/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1614-I/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1614-I/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: