PIC16LF1615-I/ML
Microchip Technology Inc
Description: PIC16LF1615-I/ML

Overview of PIC16LF1615-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16LF1615-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y7574
Newark Mcu, 8Bit, 32Mhz, Qfn-Ep-16, Product Range:Pic16 Family Pic16Lf16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1615-I/ML RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3100
$1.3100 Buy Now
DISTI # PIC16LF1615-I/ML-ND
DigiKey IC MCU 8BIT 14KB FLASH 16QFN Min Qty: 546 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 546 $1.2700
$1.2700 Buy Now
DISTI # PIC16LF1615-I/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1615-I/ML) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
$1.2700 / $1.5300 Buy Now
DISTI # 579-PIC16LF1615-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC RoHS: Compliant 507
  • 1 $1.5300
  • 25 $1.4500
  • 91 $1.2400
$1.2400 / $1.5300 Buy Now
DISTI # PIC16LF1615-I/ML
Microchip Technology Inc 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes 3439

Alternates Available
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
  • 1,000 $1.1800
  • 5,000 $1.1000
$1.1000 / $1.5300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 0
  • 546 $1.3400
$1.3400 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 8x10b, D/A 1x8b - 1.8 to 3.6V - 16-QFN (4x4). RoHS: Compliant 3367 Factory Stock
  • 137 $1.9700
  • 273 $1.4900
  • 410 $1.3800
  • 546 $1.3600
$1.3600 / $1.9700 Buy Now
NAC 14KB Flash, 1K RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 2730
  • 1 $1.6500
  • 100 $1.4900
  • 500 $1.3700
  • 1,000 $1.3400
$1.3400 / $1.6500 Buy Now
DISTI # PIC16LF1615-I/ML
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube (Alt: PIC16LF1615-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 8x10b, D/A 1x8b - 1.8 to 3.6V - 16-QFN (4x4). RoHS: Compliant 3367 Factory Stock
  • 137 $1.9700
  • 273 $1.4900
  • 410 $1.3800
  • 546 $1.3600
$1.3600 / $1.9700 Buy Now

CAD Models for PIC16LF1615-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF1615-I/ML by Microchip Technology Inc

PIC16LF1615-I/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N16
Length
4 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
12
Number of Serial I/Os
1
Number of Terminals
16
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
1024
RAM (words)
1024
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF1615-I/ML
    Microchip Technology Inc
    PIC16LF1615-I/ML
    VS

Alternate Parts for PIC16LF1615-I/ML

This table gives cross-reference parts and alternative options found for PIC16LF1615-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1615-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1615T-I/ML PIC16F1615T-I/ML Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615T-I/ML
PIC16F1615-E/ML PIC16F1615-E/ML Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615-E/ML
PIC16LF1615-E/ML PIC16LF1615-E/ML Microchip Technology Inc PIC16LF1615-I/ML vs PIC16LF1615-E/ML
PIC16LF1615T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1615-I/ML vs PIC16LF1615T-E/ML
PIC16LF1615T-I/ML PIC16LF1615T-I/ML Microchip Technology Inc PIC16LF1615-I/ML vs PIC16LF1615T-I/ML
PIC16F1615T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615T-E/ML
Part Number Description Manufacturer Compare
PIC16F1615T-H/STVAO RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO14 Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615T-H/STVAO
PIC16F1615T-E/GZ RISC Microcontroller Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615T-E/GZ
PIC16F1615-E/GZ RISC Microcontroller Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615-E/GZ
PIC16LF1615T-E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1615-I/ML vs PIC16LF1615T-E/ST
PIC16LF1615T-E/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1615-I/ML vs PIC16LF1615T-E/SL
PIC16F1615T-E/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615T-E/SL
PIC16F1615T-E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615T-E/ST
PIC16F1615T-I/P RISC Microcontroller Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615T-I/P
PIC16LF1615T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1615-I/ML vs PIC16LF1615T-E/ML
PIC16F1615T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1615-I/ML vs PIC16F1615T-E/ML

Related Parts for PIC16LF1615-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1615-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1615-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF1615-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC16LF1615-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF1615-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1615-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF1615-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1615-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1615-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: