PIC16LF1619-I/ML
Microchip Technology Inc
Description: PIC16LF1619-I/ML

Overview of PIC16LF1619-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for PIC16LF1619-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25Y7151
Newark Mcu, 8Bit, 32Mhz, Qfn-Ep-20, Product Range:Pic16 Family Pic16Lf16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1619-I/ML RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3400
$1.3400 Buy Now
DISTI # PIC16LF1619-I/ML-ND
DigiKey IC MCU 8BIT 14KB FLASH 20QFN Min Qty: 546 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 546 $1.3000
$1.3000 Buy Now
DISTI # PIC16LF1619-I/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1619-I/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.5800
  • 25 $1.4500
  • 100 $1.3000
$1.3000 / $1.5800 Buy Now
DISTI # 579-PIC16LF1619-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 8bit MCU 20 QFN 14KB Flash, 1K RAM RoHS: Compliant 403
  • 1 $1.5800
  • 25 $1.4500
  • 91 $1.3000
$1.3000 / $1.5800 Buy Now
DISTI # PIC16LF1619-I/ML
Microchip Technology Inc 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes 1641

Alternates Available
  • 1 $1.5800
  • 25 $1.4500
  • 100 $1.3000
  • 1,000 $1.2200
  • 5,000 $1.1300
$1.1300 / $1.5800 Buy Now
DISTI # 70572559
RS 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16LF1619-I/ML RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 546 $2.5800
  • 5,460 $2.4500
  • 27,300 $2.3200
  • 54,600 $2.1900
$2.1900 / $2.5800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 0
  • 455 $1.3900
$1.3900 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube RoHS: Compliant 1729 Factory Stock
  • 137 $2.0100
  • 273 $1.5100
  • 410 $1.4100
  • 546 $1.3800
$1.3800 / $2.0100 Buy Now
NAC 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 1365
  • 1 $1.7100
  • 100 $1.5400
  • 500 $1.4200
  • 1,000 $1.3900
$1.3900 / $1.7100 Buy Now
DISTI # PIC16LF1619-I/ML
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube (Alt: PIC16LF1619-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube RoHS: Compliant 1729 Factory Stock
  • 137 $2.0100
  • 273 $1.5100
  • 410 $1.4100
  • 546 $1.3800
$1.3800 / $2.0100 Buy Now

CAD Models for PIC16LF1619-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF1619-I/ML by Microchip Technology Inc

PIC16LF1619-I/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N20
Length
4 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
1
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
1024
RAM (words)
1024
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF1619-I/ML
    Microchip Technology Inc
    PIC16LF1619-I/ML
    VS

Alternate Parts for PIC16LF1619-I/ML

This table gives cross-reference parts and alternative options found for PIC16LF1619-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1619-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF1619T-I/ML PIC16LF1619T-I/ML Microchip Technology Inc PIC16LF1619-I/ML vs PIC16LF1619T-I/ML
PIC16LF1619-E/ML PIC16LF1619-E/ML Microchip Technology Inc PIC16LF1619-I/ML vs PIC16LF1619-E/ML
PIC16F1619-E/ML PIC16F1619-E/ML Microchip Technology Inc PIC16LF1619-I/ML vs PIC16F1619-E/ML
PIC16F1619T-I/ML PIC16F1619T-I/ML Microchip Technology Inc PIC16LF1619-I/ML vs PIC16F1619T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1619-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1619-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF1619-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC16LF1619-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF1619-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1619-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF1619-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1619-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1619-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: