Part Details for PIC16LF1619-I/P by Microchip Technology Inc
Overview of PIC16LF1619-I/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC16LF1619-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y7152
|
Newark | Mcu, 8Bit, 32Mhz, Dip-20, Product Range:Pic16 Family Pic16Lf16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Dip, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16LF1619-I/P RoHS: Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
PIC16LF1619-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20DIP Min Qty: 396 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
PIC16LF1619-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF1619-I/P) RoHS: Compliant Min Qty: 352 Package Multiple: 22 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.0600 | Buy Now |
DISTI #
579-PIC16LF1619-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8bit MCU 20 PDIP 14KB Flash, 1K RAM RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
PIC16LF1619-I/P
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes |
264 Alternates Available |
|
$1.4900 / $2.0600 | Buy Now |
DISTI #
70572579
|
RS | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16LF1619-I/P RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 22 | 0 |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 12x10b, D/A 1x8b - 1.8 to 3.6V - 20-PDIP. RoHS: Compliant | 264 Factory Stock |
|
$1.7800 / $2.6000 | Buy Now |
|
NAC | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 22 Container: Tube | 220 |
|
$1.8200 / $2.2500 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 12x10b, D/A 1x8b - 1.8 to 3.6V - 20-PDIP. RoHS: Compliant | 264 Factory Stock |
|
$1.7800 / $2.6000 | Buy Now |
Part Details for PIC16LF1619-I/P
PIC16LF1619-I/P CAD Models
PIC16LF1619-I/P Part Data Attributes
|
PIC16LF1619-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1619-I/P
Microchip Technology Inc
PIC16LF1619-I/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.162 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.87 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1619-I/P
This table gives cross-reference parts and alternative options found for PIC16LF1619-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1619-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1619-E/P | PIC16LF1619-E/P | Microchip Technology Inc | PIC16LF1619-I/P vs PIC16LF1619-E/P |
PIC16F1619-E/P | PIC16F1619-E/P | Microchip Technology Inc | PIC16LF1619-I/P vs PIC16F1619-E/P |