There are no models available for this part yet.
Overview of PIC16LF1619-I/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PIC16LF1619-I/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25Y7153
|
Newark | 14Kb Flash, 1K Ram, 32Mhz Int. Osc, 10Bit Adc, Zcd, Wwdt, Crc 20 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16LF1619-I/SO RoHS: Compliant Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now | |
DISTI #
PIC16LF1619-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 456 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4300 | Buy Now | |
DISTI #
PIC16LF1619-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1619-I/SO) RoHS: Compliant Min Qty: 418 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.7300 | Buy Now | |
DISTI #
579-PIC16LF1619-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8bit MCU 20 SOIC 14KB Flash, 1K RAM RoHS: Compliant | 0 |
|
$1.4300 | Order Now | |
DISTI #
PIC16LF1619-I/SO
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes |
3268 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now | |
DISTI #
70572574
|
RS | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16LF1619-I/SO RoHS: Not Compliant Min Qty: 456 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 418 Package Multiple: 38 | 0 |
|
$1.5400 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 12x10b, D/A 1x8b - 1.8 to 3.6V - 20-SOIC. RoHS: Compliant | 3268 Factory Stock |
|
$1.5100 / $2.2000 | Buy Now | ||
DISTI #
82773712
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2316 | Americas - 228 |
|
$1.4700 / $2.2820 | Buy Now | |
NAC | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 2622 |
|
$1.5400 / $1.8900 | Buy Now |
CAD Models for PIC16LF1619-I/SO by Microchip Technology Inc
Part Data Attributes for PIC16LF1619-I/SO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Bit Size
|
8
|
CPU Family
|
PIC
|
JESD-30 Code
|
R-PDSO-G20
|
Number of Terminals
|
20
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Speed
|
32 MHz
|
Supply Current-Max
|
5 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF1619-I/SO
This table gives cross-reference parts and alternative options found for PIC16LF1619-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1619-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1619-E/SO | PIC16LF1619-E/SO | Microchip Technology Inc | PIC16LF1619-I/SO vs PIC16LF1619-E/SO |