Part Details for PIC16LF1717-E/PT by Microchip Technology Inc
Overview of PIC16LF1717-E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1717-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16LF1717-E/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 320 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2300 | Buy Now |
DISTI #
PIC16LF1717-E/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: PIC16LF1717-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2300 / $2.6700 | Buy Now |
DISTI #
579-PIC16LF1717-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
PIC16LF1717-E/PT
|
Microchip Technology Inc | 8K PFM, 1024B RAM, 25 IOs, ADC, 2 comparators, 2 OPAMPS, 2 DAC, 2 CCP, 2 PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9300 / $2.6700 | Buy Now |
DISTI #
70571953
|
RS | IC MCU 8BIT 14KB FLASH 44TQFP | Microchip Technology Inc. PIC16LF1717-E/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $4.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 35 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 1.8 to 3.6V - 44-TQFP (10x10). RoHS: Compliant | 0 |
|
$2.3500 / $3.4200 | Buy Now |
DISTI #
PIC16LF1717-E/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: PIC16LF1717-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2300 / $2.6700 | Buy Now |
DISTI #
PIC16LF1717-E/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: PIC16LF1717-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2300 / $2.6700 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, HS Comp, 10b ADC, OPAmp, 5/8b DAC, CCP, PWM, COG, NCO, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$2.3500 / $2.8900 | Buy Now |
Part Details for PIC16LF1717-E/PT
PIC16LF1717-E/PT CAD Models
PIC16LF1717-E/PT Part Data Attributes
|
PIC16LF1717-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1717-E/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1717-E/PT
This table gives cross-reference parts and alternative options found for PIC16LF1717-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1717-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1717T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1717-E/PT vs PIC16LF1717T-I/PT |
PIC16F1717T-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1717-E/PT vs PIC16F1717T-E/PT |
PIC16F1717-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1717-E/PT vs PIC16F1717-E/PT |
PIC16F1717T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1717-E/PT vs PIC16F1717T-I/PT |
PIC16LF1717-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1717-E/PT vs PIC16LF1717-I/PT |