Part Details for PIC16LF1787-I/MV by Microchip Technology Inc
Overview of PIC16LF1787-I/MV by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1787-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T8897
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-40, Product Range:Pic16 Family Pic16Lf178X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1787-I/MV RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
PIC16LF1787-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40UQFN Min Qty: 292 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4300 | Buy Now |
DISTI #
PIC16LF1787-I/MV
|
Avnet Americas | MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V 40-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16LF1787-I/MV) RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.4300 / $2.9200 | Buy Now |
DISTI #
579-PIC16LF1787-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PA F/C I2C/SPI nWXLP RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
DISTI #
PIC16LF1787-I/MV
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, Projected EOL: 2039-02-18 RoHS: Compliant pbFree: Yes |
4380 Alternates Available |
|
$2.1200 / $2.9200 | Buy Now |
DISTI #
70571894
|
RS | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 40-Pin UQFN EP Tray | Microchip Technology Inc. PIC16LF1787-I/MV RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 292 Package Multiple: 73 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4453 Factory Stock |
|
$2.5700 / $3.7400 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART, nanoWatt XLP - Package: 40 UQFN 5x5x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 3577 |
|
$2.5200 / $3.0400 | Buy Now |
DISTI #
PIC16LF1787-I/MV
|
Avnet Silica | MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V 40-Pin UQFN EP Tube (Alt: PIC16LF1787-I/MV) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF1787-I/MV
PIC16LF1787-I/MV CAD Models
PIC16LF1787-I/MV Part Data Attributes
|
PIC16LF1787-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1787-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1787-I/MV
This table gives cross-reference parts and alternative options found for PIC16LF1787-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1787-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1787T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-I/MV vs PIC16LF1787T-I/MV |
PIC16F1787T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-I/MV vs PIC16F1787T-I/MV |
PIC16LF1787T-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-I/MV vs PIC16LF1787T-E/MV |
PIC16LF1787-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-I/MV vs PIC16LF1787-E/MV |
PIC16F1787-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-I/MV vs PIC16F1787-I/MV |
PIC16F1787-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-I/MV vs PIC16F1787-E/MV |