Part Details for PIC16LF1824-E/P by Microchip Technology Inc
Overview of PIC16LF1824-E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1824-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8450
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic16 Family Pic16Lf182X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip PIC16LF1824-E/P RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
PIC16LF1824-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 420 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
PIC16LF1824-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 14-Pin PDIP - Rail/Tube (Alt: PIC16LF1824-E/P) RoHS: Compliant Min Qty: 390 Package Multiple: 30 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
579-PIC16LF1824EP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
DISTI #
PIC16LF1824-E/P
|
Microchip Technology Inc | 7 KB Flash 256 bytes RAM 32 MHz Int. Osc Enh Mid Range nanoWatt XLP, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
540 Alternates Available |
|
$1.4000 / $1.9300 | Buy Now |
DISTI #
70047867
|
RS | 7 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 12 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16LF1824-E/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 30 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 540 Factory Stock |
|
$1.6900 / $2.4600 | Buy Now |
|
NAC | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, nanoWatt XLP - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 420 |
|
$1.7100 / $2.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 540 Factory Stock |
|
$1.6900 / $2.4600 | Buy Now |
Part Details for PIC16LF1824-E/P
PIC16LF1824-E/P CAD Models
PIC16LF1824-E/P Part Data Attributes
|
PIC16LF1824-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1824-E/P
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1824-E/P
This table gives cross-reference parts and alternative options found for PIC16LF1824-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1824-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1824E/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16LF1824-E/P vs PIC16LF1824E/P |
PIC16F1824I/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16LF1824-E/P vs PIC16F1824I/P |
PIC16F1824-I/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16LF1824-E/P vs PIC16F1824-I/P |