Part Details for PIC16LF1824T-I/ST by Microchip Technology Inc
Overview of PIC16LF1824T-I/ST by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1824T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5977
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16Lf182X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip PIC16LF1824T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
PIC16LF1824T-I/STCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14TSSOP Min Qty: 2500 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4300 | Buy Now |
DISTI #
PIC16LF1824T-I/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC16LF1824T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.7200 | Buy Now |
DISTI #
579-PIC16LF1824TIST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
DISTI #
PIC16LF1824T-I/ST
|
Microchip Technology Inc | 7 KB Flash 256 bytes RAM 32 MHz Int.Osc Enh Mid Range nanoWatt XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
70572265
|
RS | 7KBFlash,256bytesRAM,32MHzInt.Osc,12I/0,EnhancedMidRangeCore, nanoWattXLP | Microchip Technology Inc. PIC16LF1824T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.7500 | RFQ |
|
Future Electronics | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-14 RoHS: Compliant | 22500 Factory Stock |
|
$1.3400 / $3.6700 | Buy Now |
DISTI #
PIC16LF1824T-I/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC16LF1824T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.7200 | Buy Now |
|
Ameya Holding Limited | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-14 | 2500 |
|
RFQ |
Part Details for PIC16LF1824T-I/ST
PIC16LF1824T-I/ST CAD Models
PIC16LF1824T-I/ST Part Data Attributes:
|
PIC16LF1824T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1824T-I/ST
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1824T-I/ST
This table gives cross-reference parts and alternative options found for PIC16LF1824T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1824T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1824-E/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16LF1824-E/ST |
PIC16F1824TI/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16F1824TI/ST |
PIC16F1824T-I/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16F1824T-I/ST |
PIC16F1824-I/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16F1824-I/ST |
PIC16F1824E/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16F1824E/ST |
PIC16LF1824TI/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16LF1824TI/ST |
PIC16F1824T-E/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16F1824T-E/ST |
PIC16F1824TE/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16F1824TE/ST |
PIC16LF1824-I/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16LF1824-I/ST |
PIC16F1824-E/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16LF1824T-I/ST vs PIC16F1824-E/ST |