Part Details for PIC16LF18345T-I/GZ by Microchip Technology Inc
Overview of PIC16LF18345T-I/GZ by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF18345T-I/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7594
|
Newark | 14Kb, 1Kb Ram, 256 Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps, Eusart, Spi, I2C 20 Uqfn 4X4X0.5Mm T/R Rohs Compliant: Yes |Microchip PIC16LF18345T-I/GZ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
150-PIC16LF18345T-I/GZCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20UQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16LF18345T-I/GZ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP T/R - Tape and Reel (Alt: PIC16LF18345T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
579-PIC16LF18345TIGZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
PIC16LF18345T-I/GZ
|
Microchip Technology Inc | 14KB Flash, 256 EEPROM, 1KB RAM, 12/18 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS, Projected EOL: 2039-07-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | PIC16F Series 14 kB Flash 1 KB SRAM 32 MHz 8-Bit Microcontroller - UQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3300 In Stock |
|
$1.0900 / $1.2300 | Buy Now |
|
NAC | 14KB, 1KB RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C - Package: 20 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
PIC16LF18345T-I/GZ
|
EBV Elektronik | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP T/R (Alt: PIC16LF18345T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3300 In Stock |
|
$1.0900 / $1.2300 | Buy Now |
Part Details for PIC16LF18345T-I/GZ
PIC16LF18345T-I/GZ CAD Models
PIC16LF18345T-I/GZ Part Data Attributes
|
PIC16LF18345T-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18345T-I/GZ
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18345T-I/GZ
This table gives cross-reference parts and alternative options found for PIC16LF18345T-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18345T-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18345T-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18345T-I/GZ vs PIC16LF18345T-E/GZ |
PIC16LF18345-E/GZVAO | RISC Microcontroller | Microchip Technology Inc | PIC16LF18345T-I/GZ vs PIC16LF18345-E/GZVAO |
PIC16LF18345T-E/GZVAO | RISC Microcontroller | Microchip Technology Inc | PIC16LF18345T-I/GZ vs PIC16LF18345T-E/GZVAO |