Part Details for PIC16LF18424-I/ST by Microchip Technology Inc
Overview of PIC16LF18424-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for PIC16LF18424-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8246
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16Lf184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:11I/O Srohs Compliant: Yes |Microchip PIC16LF18424-I/ST Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
PIC16LF18424-I/ST-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
59 In Stock |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
PIC16LF18424-I/ST
|
Avnet Americas | MCU 8-Bit PIC RISC 7KB Flash 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16LF18424-I/ST) RoHS: Not Compliant Min Qty: 576 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
579-PIC16LF18424I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB Flash, 512B RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, RoHS: Compliant | 622 |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
PIC16LF18424-I/ST
|
Microchip Technology Inc | 7 KB Flash, 512B RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-03-26 RoHS: Compliant pbFree: Yes |
1523 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
|
Future Electronics | 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 96 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.0000 / $1.1000 | Buy Now |
|
Onlinecomponents.com | 8-bit MCU - 32MHz - 7 KB FLASH - 256 Bytes EEPROM - 512 Bytes RAM - 1.8V to 3.6V - 14-lead TSSOP - -40°C to +85°C RoHS: Compliant | 1440 Factory Stock |
|
$1.0700 / $1.5600 | Buy Now |
DISTI #
PIC16LF18424-I/ST
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 1.8÷3.6VDC, SMD, TSSOP14, tube Min Qty: 1 | 0 |
|
$1.1700 / $1.3000 | RFQ |
|
Ameya Holding Limited | 2784 |
|
RFQ | ||
|
NAC | 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 1152 |
|
$1.0900 / $1.3400 | Buy Now |
Part Details for PIC16LF18424-I/ST
PIC16LF18424-I/ST CAD Models
PIC16LF18424-I/ST Part Data Attributes
|
PIC16LF18424-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18424-I/ST
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN SUPPLY @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18424-I/ST
This table gives cross-reference parts and alternative options found for PIC16LF18424-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18424-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18424-E/ST | RISC Microcontroller | Microchip Technology Inc | PIC16LF18424-I/ST vs PIC16LF18424-E/ST |