Part Details for PIC16LF18424T-I/JQ by Microchip Technology Inc
Overview of PIC16LF18424T-I/JQ by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for PIC16LF18424T-I/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3632
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-16, Product Range:Pic16 Family Pic16Lf184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:16Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF18424T-I/JQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
150-PIC16LF18424T-I/JQCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 16UQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16LF18424T-I/JQ
|
Avnet Americas | MCU 8-Bit PIC RISC 7KB Flash 1.8V to 5.5V 16-Pin UQFN T/R - Tape and Reel (Alt: PIC16LF18424T-I/JQ) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
579-C16LF18424T-I/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB Flash, 512B RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, | 0 |
|
$1.1200 | Order Now |
DISTI #
PIC16LF18424T-I/JQ
|
Microchip Technology Inc | 7 KB Flash, 512B RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-03-26 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$0.9900 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | 8-bit MCU - 32MHz - 7 KB FLASH - 256 Bytes EEPROM - 512 Bytes RAM - 1.8V to 3.6V - 16-lead UQFN - -40°C to +85°C - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$1.0600 / $2.8900 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
|
NAC | 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C, 16 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.2000 / $1.4800 | Buy Now |
|
Master Electronics | 8-bit MCU - 32MHz - 7 KB FLASH - 256 Bytes EEPROM - 512 Bytes RAM - 1.8V to 3.6V - 16-lead UQFN - -40°C to +85°C - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$1.0600 / $2.8900 | Buy Now |
Part Details for PIC16LF18424T-I/JQ
PIC16LF18424T-I/JQ CAD Models
PIC16LF18424T-I/JQ Part Data Attributes
|
PIC16LF18424T-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18424T-I/JQ
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN SUPPLY @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18424T-I/JQ
This table gives cross-reference parts and alternative options found for PIC16LF18424T-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18424T-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18424T-E/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF18424T-I/JQ vs PIC16LF18424T-E/JQ |
PIC16LF18424-I/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF18424T-I/JQ vs PIC16LF18424-I/JQ |
PIC16LF18424-E/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF18424T-I/JQ vs PIC16LF18424-E/JQ |