Datasheets
PIC16LF18425-I/ST by: Microchip Technology Inc

RISC Microcontroller

Part Details for PIC16LF18425-I/ST by Microchip Technology Inc

Overview of PIC16LF18425-I/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16LF18425-I/ST

Part # Distributor Description Stock Price Buy
DISTI # 47AC8256
Newark Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16Lf184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, Ram Memory Size:1Kbrohs Compliant: Yes |Microchip PIC16LF18425-I/ST RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1200
$1.1200 Buy Now
DISTI # PIC16LF18425-I/ST-ND
DigiKey IC MCU 8BIT 14KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 672
In Stock
  • 1 $1.3500
$1.3500 Buy Now
DISTI # PIC16LF18425-I/ST
Avnet Americas MCU 8-Bit PIC RISC 14KB Flash 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16LF18425-I/ST) RoHS: Not Compliant Min Qty: 576 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.3500
  • 25 $1.2400
  • 100 $1.1200
$1.1200 / $1.3500 Buy Now
DISTI # 579-PIC16LF18425I/ST
Mouser Electronics 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant 0
  • 672 $1.1200
$1.1200 Order Now
DISTI # PIC16LF18425-I/ST
Microchip Technology Inc 14KB Flash, 1KB RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-03-26 RoHS: Compliant pbFree: Yes 3728

Alternates Available
  • 1 $1.3500
  • 25 $1.2400
  • 100 $1.1200
  • 1,000 $1.0300
  • 5,000 $0.9800
$0.9800 / $1.3500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 96 0
  • 576 $1.2000
$1.2000 Buy Now
Onlinecomponents.com 8-bit MCU - 32MHz - 14 KB FLASH - 256 Bytes EEPROM - 1024 Bytes RAM - 1.8V to 3.6V - 14-lead TSSOP - -40°C to 85°C RoHS: Compliant 3648 Factory Stock
  • 168 $1.7200
  • 336 $1.2900
  • 504 $1.2000
  • 672 $1.1800
$1.1800 / $1.7200 Buy Now
DISTI # PIC16LF18425-I/ST
TME IC: PIC microcontroller, 14kB, 32MHz, 1.8÷3.6VDC, SMD, TSSOP14 Min Qty: 1 0
  • 1 $1.4300
  • 5 $1.3700
  • 25 $1.2700
$1.2700 / $1.4300 RFQ
NAC 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube 2880
  • 1 $1.4800
  • 100 $1.3300
  • 500 $1.2300
  • 1,000 $1.2000
$1.2000 / $1.4800 Buy Now
DISTI # PIC16LF18425-I/ST
EBV Elektronik MCU 8-Bit PIC RISC 14KB Flash 14-Pin TSSOP Tube (Alt: PIC16LF18425-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 8-bit MCU - 32MHz - 14 KB FLASH - 256 Bytes EEPROM - 1024 Bytes RAM - 1.8V to 3.6V - 14-lead TSSOP - -40°C to 85°C RoHS: Compliant 3648 Factory Stock
  • 168 $1.7200
  • 336 $1.2900
  • 504 $1.2000
  • 672 $1.1800
$1.1800 / $1.7200 Buy Now

Part Details for PIC16LF18425-I/ST

PIC16LF18425-I/ST CAD Models

PIC16LF18425-I/ST Part Data Attributes

PIC16LF18425-I/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF18425-I/ST Microchip Technology Inc RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G14
Length 5 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 12
Number of Serial I/Os 1
Number of Terminals 14
Number of Timers 11
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAM (bytes) 1024
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Current-Max 4.8 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF18425-I/ST

This table gives cross-reference parts and alternative options found for PIC16LF18425-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18425-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F18425-I/P RISC Microcontroller Microchip Technology Inc PIC16LF18425-I/ST vs PIC16F18425-I/P
PIC16LF1824-E/SLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF18425-I/ST vs PIC16LF1824-E/SLVAO
PIC16LF18425T-E/SL RISC Microcontroller Microchip Technology Inc PIC16LF18425-I/ST vs PIC16LF18425T-E/SL
PIC16F1823T-I/JQ RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18425-I/ST vs PIC16F1823T-I/JQ
PIC16F1704T-I/SLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF18425-I/ST vs PIC16F1704T-I/SLVAO
PIC16LF18425-I/P RISC Microcontroller Microchip Technology Inc PIC16LF18425-I/ST vs PIC16LF18425-I/P
PIC16F18425T-I/SL RISC Microcontroller Microchip Technology Inc PIC16LF18425-I/ST vs PIC16F18425T-I/SL
PIC16F18425T-E/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF18425-I/ST vs PIC16F18425T-E/STVAO
PIC16LF1824I/ST 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16LF18425-I/ST vs PIC16LF1824I/ST
PIC16LF1824E/SL 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc PIC16LF18425-I/ST vs PIC16LF1824E/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF18425-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF18425-I/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF18425-I/ST would you like to use for your alert(s)?
  • Please alert me when PIC16LF18425-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF18425-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF18425-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF18425-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF18425-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF18425-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: