Part Details for PIC16LF18854-I/ML by Microchip Technology Inc
Overview of PIC16LF18854-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF18854-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9220
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16Lf188Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF18854-I/ML RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
PIC16LF18854-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
177 In Stock |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16LF18854-I/ML
|
Avnet Americas | 7KB FLASH 512B RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2XSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16LF18854-I/ML) RoHS: Compliant Min Qty: 549 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
579-PIC16LF18854I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 459 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16LF18854-I/ML
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, Projected EOL: 2044-05-04 RoHS: Compliant pbFree: Yes |
5063 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 549 Package Multiple: 61 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin QFN EP Tube RoHS: Compliant | 5185 Factory Stock |
|
$1.1800 / $1.7100 | Buy Now |
DISTI #
PIC16LF18854-I/ML
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.2700 / $1.4300 | RFQ |
|
NAC | 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 4148 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
PIC16LF18854-I/ML
|
Avnet Silica | 7KB FLASH 512B RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2XSPI/I2C IDLE/DOZE/PMD (Alt: PIC16LF18854-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF18854-I/ML
PIC16LF18854-I/ML CAD Models
PIC16LF18854-I/ML Part Data Attributes
|
PIC16LF18854-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18854-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPEARTES AT 16 MHZ AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18854-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF18854-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18854-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18854T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18854-I/ML vs PIC16LF18854T-I/SS |
PIC16LF18854-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18854-I/ML vs PIC16LF18854-E/MV |
PIC16LF18854-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18854-I/ML vs PIC16LF18854-I/MV |
PIC16LF18854-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18854-I/ML vs PIC16LF18854-I/SS |
PIC16LF18854-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18854-I/ML vs PIC16LF18854-I/SO |
PIC16LF18854-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18854-I/ML vs PIC16LF18854-E/SS |
PIC16LF18854-E/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18854-I/ML vs PIC16LF18854-E/SP |
PIC16LF18854-I/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18854-I/ML vs PIC16LF18854-I/SP |